Vishay TLHK42S1T2

VISHAY TLHK42S1T2 LED, Red, Through Hole, T-1 (3mm), 20 mA, 1.9 V, 630 nm
$ 0.151
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TLHK42S1T2.

IHS

Datasheet5 pages3 years ago

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
-67.83%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2012-03-14
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

LED Uni-Color Red 2-Pin T-1 3/4 Bulk
Single Color LED, High Intensity Red, Diffused, 5mm
Single Color LED, Red, Transparent, T-1 3/4, 5mm
Single Color LED, Super Red, Diffused Red, T-1 3/4, 5mm
Any 4 consecutive bins from V1 (2130mcd) - W2 (3590mcd), Ammo Pack, Iron Lead Fr
ANY 4 CONSECUTIVE BINS FROM U1 (1520MCD) - V2 (2564MCD), AMMO PACK, IRON LEAD FRAME

Descriptions

Descriptions of Vishay TLHK42S1T2 provided by its distributors.

VISHAY TLHK42S1T2 LED, Red, Through Hole, T-1 (3mm), 20 mA, 1.9 V, 630 nm
Single Color LED, Red, Tinted Nondiffused, T-1, 3mm
LED Uni-Color Red 643nm 2-Pin T-1
Avnet Japan
Vishay LED, 3mm (T-1), 630 nm, 3.2 x 4.5mm
LED Red 643nm 180-450mcd Clear 3mm
RS APAC
LED, RED, T-1 (3MM), 450MCD, 630NM

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric