Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Wolfspeed C5SMF-RJS-CT0W0BB1

LED Uni-Color Red 2-Pin T-1 3/4 Bulk
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed C5SMF-RJS-CT0W0BB1.

element14 APAC

Datasheet11 pages11 years ago

Newark

Arrow.cn

Related Parts

ANY 4 CONSECUTIVE BINS FROM U1 (1520MCD) - V2 (2564MCD), AMMO PACK, IRON LEAD FRAME
Any 4 consecutive bins from V1 (2130mcd) - W2 (3590mcd), Ammo Pack, Iron Lead Fr
LED RED CLEAR 4MM OVAL T/H
Single Color LED, Red, Transparent, T-1 3/4, 5mm
Single Color LED, High Intensity Red, Diffused, 5mm
Single Color LED, Super Red, Diffused Red, T-1 3/4, 5mm

Descriptions

Descriptions of Wolfspeed C5SMF-RJS-CT0W0BB1 provided by its distributors.

LED Uni-Color Red 2-Pin T-1 3/4 Bulk
LED RED CLEAR 5MM OVAL T/H
FULL RANK, BULK PACK
Led, Oval, 5Mm, Red, 2.2Cd, 621Nm; Led Color:Red; Led Mounting:Through Hole; Bulb Size:5Mm; Forward Current If:20Ma; Forward Voltage:2.1V; Wavelength Typ:621Nm; Luminous Intensity:2.2Cd; Viewing Angle:100°; Lens Shape:Oval; Msl:- Rohs Compliant: Yes |Cree Led C5SMF-RJS-CT0W0BB1

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi