Lumex SSL-LX5093SRD/D

Single Color LED, Super Red, Diffused Red, T-1 3/4, 5mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX5093SRD/D.

IHS

Datasheet1 page22 years ago

Master Electronics

Farnell

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
+274%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Single Color LED, Super Red, Diffused, 5mm
Single Color LED, High Efficiency Red, Diffused, T-1, 3mm
Single Color LED, High Intensity Red, Diffused, T-1 3/4, 5mm
LED Uni-Color Red 2-Pin T-1 3/4 Bulk
Any 4 consecutive bins from V1 (2130mcd) - W2 (3590mcd), Ammo Pack, Iron Lead Fr
LED RED CLEAR 4MM OVAL T/H

Descriptions

Descriptions of Lumex SSL-LX5093SRD/D provided by its distributors.

Single Color LED, Super Red, Diffused Red, T-1 3/4, 5mm
LED; RED;250MCD;0.232IN.DIA.;T-1-3/4;150MA;1.7V;660NM;60DEG;-40 TO 85DEGC
Super Red 5 mm 60° Diffused 250 mcd 1.7 V Through Hole LED - T-1¾
LED Uni-Color Red 660nm 2-Pin T-1 3/4 Bulk
LED, T-1 3/4, RED, 250MCD, 660NM; Bulb S
T5mm LED, 660 SUPER RED DIFFUSED, 250mcd
Lamp, LED;Red;250mcd;0.232In.D
RS APAC
Led, Red, T-1 3/4 (5Mm), 250Mcd, 660Nm; Led Color:Rojo; Tamaño De Bulbo:T-1 3/4 (5Mm); Longitud De Onda Típ.:660Nm; Tensión Directa:1.7V; Corriente Directa If:20Ma; Intensidad Luminosa:250Mcd; Led, Montaje:Through Hole |Lumex SSL-LX5093SRD/D

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSL-LX5093SRD/D.
  • SSL-LX5093SRDD