Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Wolfspeed C5SMF-RJE-CU14QBB2

Any 4 Consecutive Bins From U1 (1520MCD) - V2 (2564MCD), Ammo Pack, Iron Lead Frame
$ 0.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed C5SMF-RJE-CU14QBB2.

IHS

Datasheet12 pages7 years ago

Newark

Arrow.cn

Inventory History

3 month trend:
-3.40%

CAD Models

Download Wolfspeed C5SMF-RJE-CU14QBB2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Uni-Color Red 2-Pin T-1 3/4 Bulk
Single Color LED, Red, 5mm
Single Color LED, Red, Tinted Diffused, 5mm
Single Color LED, Red, Transparent, T-1 3/4, 5mm
CML 4305H1 LED TH 5mm 2.1V 20mA 68mcd Red Part of the VCC Family of Products
Single Color LED, High Intensity Red, Diffused, 5mm

Descriptions

Descriptions of Wolfspeed C5SMF-RJE-CU14QBB2 provided by its distributors.

ANY 4 CONSECUTIVE BINS FROM U1 (1520MCD) - V2 (2564MCD), AMMO PACK, IRON LEAD FRAME
LED Uni-Color Red 2-Pin T-1 3/4 T/R
Standard LEDs - Through Hole Red Oval LED
High-Brightness LED, Red, 5V, 200mA, RoHS
Cree SCT
Cree LED C5SMF-RJE-CU14QBB2 发光二极管
RS APAC
621nm 100*40 2.1V 20mA with dome,ellipse transparent red standard mounting,Through hole mounting 5.1mm*3.7mm*8.5mm
Led, 5Mm, Red, 2.564Cd, 621Nm; Led Color:red; Led Mounting:through Hole; Bulb Size:t-1 3/4 (5Mm); Forward Current If:20Ma; Forward Voltage:2.1V; Wavelength Typ:621Nm; Luminous Intensity:2.564Cd; Viewing Angle:-; Lens Shape:oval Rohs Compliant: Yes

Images

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • C5SMF-RJECU14QBB2