Vishay TLHE44R1S2-26

Single Color LED, Yellow, Tinted Diffused, T-1, 3mm
$ 0.187
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TLHE44R1S2-26.

IHS

Datasheet5 pages10 years ago

Newark

TME

Inventory History

3 month trend:
-0.14%

CAD Models

Download Vishay TLHE44R1S2-26 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2011-07-28
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Single Color LED, Super Red, Diffused Red, T-1 3/4, 5mm
T3X5 Supr Yell Led Lampyel Diffused Rohs Compliant: Yes |Lumex SSL-LX3054SYD
T5Mm Low Prof Led,585 Sup Yellow Diffusd Rohs Compliant: Yes |Lumex SSL-LX5063SYD
LEDS THROUGH HOLE DOME T1 3MM 100MA 150MCD 640NM 1.8V CLEAR RED VAOL SERIES
CML 4305H7 LED TH 5mm 2.2V 20mA 160mcd Yellow Part of the VCC Family of Products
CML 4308H7 LED TH 5mm 2.2V 20mA 140mcd Yellow Part of the VCC Family of Products

Descriptions

Descriptions of Vishay TLHE44R1S2-26 provided by its distributors.

Single Color LED, Yellow, Tinted Diffused, T-1, 3mm
LED Uni-Color Yellow 590nm 2-Pin T-1 T/R
LED, YELLOW, TH, 280MCD, 588NM;
HIGH EFFICIENCY LED 3MM YELLOW
590nm 60¡ã 1.9V 20mA , , 2.9mm*2.9mm*6.1mm
LED, YELLOW, T-1 (3MM), 280MCD, 588NM; Bulb Size:T-1 (3mm); LED Color:Yellow; Luminous Intensity:280mcd; Viewing Angle:60°; Forward Current If:30mA; Forward Voltage:1.9V; LED Mounting:Through Hole; Lens Shape:Round ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric