Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

VCC VAOL-3GAE4

LED Round Dome Transparent Colorless Red 640nm 30° 1.8V 20mA TH 3.9mm × 3.9mm × 5.55mm
$ 0.202
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC VAOL-3GAE4.

JRH Electronics

Datasheet3 pages16 years ago

Component Distributors Inc.

Inventory History

3 month trend:
-1.93%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Single Color LED, Super Bright Red, Water Transparent, T-1 3/4, 5mm
CREE - C503B-RCN-CW0Z0AA2 - LED, Red, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 624 nm
CREE C503B-RCS-CW0Z0AA1 LED, Red, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 630 nm
CREE C503B-RBN-CW0Z0AA1 LED, Red, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 630 nm
Single Color LED, High Intensity Red, Water Clear, T-1 3/4, 5mm
Single Color LED, High Intensity Red, Water Clear, T-1 3/4, 5mm

Descriptions

Descriptions of VCC VAOL-3GAE4 provided by its distributors.

LED Round Dome Transparent Colorless Red 640nm 30° 1.8V 20mA TH 3.9mm × 3.9mm × 5.55mm
LEDS THROUGH HOLE DOME T1 3MM 100MA 150MCD 640NM 1.8V CLEAR RED VAOL SERIES
Standard LEDs - Through Hole Red Water Clear 643nm 150mcd
Led, Red, T-1 (3Mm), 150Mcd, 640Nm; Led Color:Red; Led Mounting:Through Hole; Bulb Size:T-1 (3Mm); Forward Current If:20Ma; Forward Voltage:1.8V; Wavelength Typ:640Nm; Luminous Intensity:150Mcd; Viewing Angle:30°; Lens Shape:Round Rohs Compliant: Yes |Vcc/visual Communications Company VAOL-3GAE4

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • VAOL3GAE4