Lumex SSL-LX5063SYD

Round LED, Dome Top, Diffused, Yellow, 590nm, 60°, 2.1V, 20mA, TH, 5mm(L) × 6mm(H)
$ 0.177
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX5063SYD.

Master Electronics

Datasheet1 page19 years ago

Mouser

Inventory History

3 month trend:
+138%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.177
$ 0.194
Stock
87,484
38,210
Authorized Distributors
6
6
Illumination Color
Yellow
Yellow
Lens Color
Yellow
Yellow
Case/Package
Radial
Radial
Number of Pins
2
5
Luminous Intensity
300 mcd
300 mcd
Lens Style
Diffused
Diffused
Forward Voltage
2.1 V
2.1 V
Forward Current
25 mA
25 mA
Test Current
20 mA
20 mA
Viewing Angle
60 °
60 °
Dominant Wavelength
-
590 nm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Single Color LED, Super Yellow, Diffused, T-1, 3mm
Yellow 5 mm 60° Diffused 30 mcd 2.1 V Through Hole LED - T-1¾
LED, Round, Dome Top, Diffused, Yellow, TH, 585nm, 60°, 2.1V, 20mA, 5.9mm × 5.9mm × 8.6mm
CML 4305H7 LED TH 5mm 2.2V 20mA 160mcd Yellow Part of the VCC Family of Products
LED YELLOW DIFFUSED T-1 3/4 T/H / Yellow LED Indication - Discrete 2.1V Radial
CML 4300H7LC LED TH 5mm 1.9V 2mA Yellow Part of the VCC Family of Products

Descriptions

Descriptions of Lumex SSL-LX5063SYD provided by its distributors.

Round LED, Dome Top, Diffused, Yellow, 590nm, 60°, 2.1V, 20mA, TH, 5mm(L) × 6mm(H)
Single Color LED, Super Yellow, Diffused, T-1 3/4, 5mm
T5mm LOW PROF LED,585 SUP YELLOW DIFFUSD;
LED Panel Mount Indicators LED PMI
LED YELLOW DIFFUSED T-1 3/4 T/H

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION