Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

VCC 4308H7

CML 4308H7 LED TH 5mm 2.2V 20mA 140mcd Yellow Part of the VCC Family of Products
$ 0.437
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 4308H7.

RS (Formerly Allied Electronics)

Datasheet1 page8 years ago
Datasheet1 page24 years ago

IHS

Electro Sonic

Future Electronics

Mouser

Inventory History

3 month trend:
+30.06%

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1989-01-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED, YELLOW, T-1 3/4 (5MM), 80MCD, 590NM
590nm 30° 1.8V 20mA Round Dome Transparent Colorless LED, TH, 3mm × 3mm × 5.25mm
Single Color LED, Super Yellow, Water Clear, T-4, 10mm
Single Color LED, Super Yellow, Water Clear, T-1, 3mm
Single Color LED, Yellow, Water Clear, T-1 3/4, 5mm
LED Uni-Color Yellow 590nm 2-Pin Bag

Descriptions

Descriptions of VCC 4308H7 provided by its distributors.

CML 4308H7 LED TH 5mm 2.2V 20mA 140mcd Yellow Part of the VCC Family of Products
Single Color LED, Yellow, Clear Nondiffused, T-1 3/4, 5mm
4308H Series, ultra brite, non-diffused, 645 WL, 240 intensity, 24 viewing
4308H Series Yellow 5 mm 24° 140 mcd Non-Diffused 2.2 V Solid State LED -T-1 3/4

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC