Vishay SUM90140E-GE3

VISHAY SUM90140E-GE3 MOSFET Transistor, N Channel, 90 A, 200 V, 0.0138 ohm, 10 V, 4 VNew
$ 1.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SUM90140E-GE3.

Upverter

Datasheet9 pages2 years ago

IHS

Farnell

Newark

TME

Inventory History

3 month trend:
+11.84%

CAD Models

Download Vishay SUM90140E-GE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SUM65N20 Series 200 V 65 A 30 mOhm Surface Mount N-Channel Mosfet - D2PAK-3
Power MOSFET, N Channel, 200 V, 9 A, 0.4 ohm, TO-263 (D2PAK), Surface Mount
onsemiFDB2614
N-Channel PowerTrench® MOSFET 200V, 62A, 27mΩ
Power MOSFET, N Channel, 150 V, 100 A, 72 mOhm, TO-263 (D2PAK), 3 Pins, Surface Mount
Power MOSFET, N Channel, 150 V, 83 A, 0.0091 ohm, TO-263 (D2PAK), Surface Mount
onsemiFDB2710
N-Channel 250 V 42.5 mohm Surface Mount PowerTrench Mosfet - D2PAK-3

Descriptions

Descriptions of Vishay SUM90140E-GE3 provided by its distributors.

VISHAY SUM90140E-GE3 MOSFET Transistor, N Channel, 90 A, 200 V, 0.0138 ohm, 10 V, 4 VNew
Power MOSFET, N Channel, 200 V, 90 A, 0.0138 ohm, TO-263 (D2PAK), Surface Mount
N-Channel 200 V 17 mOhm 375 W SMT ThunderFET Power Mosfet - TO-263
Trans MOSFET N-CH 200V 90A 3-Pin(2+Tab) D2PAK
Power Field-Effect Transistor, 90A I(D), 200V, 0.018ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
Mosfet, N-Ch, 200V, 90A, 175Deg C, 375W; Channel Type:N Channel; Drain Source Voltage Vds:200V; Continuous Drain Current Id:90A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Vishay SUM90140E-GE3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric