onsemi FDB2614

onsemi N-Channel MOSFET PowerTrench, Vds=200V 62A D2PAK (TO-263) SMD 3-Pin
$ 2.427
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDB2614.

Upverter

Technical Drawing1 page5 years ago

IHS

Fairchild Semiconductor

onsemi

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2006-12-12
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

onsemiFDB2710
N-Channel 250 V 42.5 mohm Surface Mount PowerTrench Mosfet - D2PAK-3
SUM65N20 Series 200 V 65 A 30 mOhm Surface Mount N-Channel Mosfet - D2PAK-3
Power MOSFET, N Channel, 200 V, 9 A, 0.4 ohm, TO-263 (D2PAK), Surface Mount
Single N-Channel 250 V 0.058 Ohms Surface Mount Power Mosfet - TO-263-3
MOSFET Transistor, N Channel, 64 A, 250 V, 0.0175 ohm, 10 V, 3 V
Power MOSFET, N Channel, 150 V, 83 A, 0.0091 ohm, TO-263 (D2PAK), Surface Mount

Descriptions

Descriptions of onsemi FDB2614 provided by its distributors.

onsemi N-Channel MOSFET PowerTrench, Vds=200V 62A D2PAK (TO-263) SMD 3-Pin
N-Channel PowerTrench® MOSFET 200V, 62A, 27mΩ
This N-Channel MOSFET is produced using Fairchild Semiconductor’s PowerTrench® process that has been tailored to minimize the on-state resistance while maintaining superior switching performance.
MOSFET, N, SMD, TO-263; Transistor Polarity:N Channel; Continuous Drain Current Id:62A; Drain Source Voltage Vds:200V; On Resistance Rds(on):22.9mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:260W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:D2-PAK; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Current Id Max:62A; Package / Case:D2-PAK; Power Dissipation Pd:260W; Termination Type:SMD; Voltage Vds Typ:200V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:5V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDB2614.