Technical
Continuous Drain Current (ID)50 A
Current Rating50 A
Drain to Source Breakdown Voltage250 V
Drain to Source Resistance42.5 mΩ
Drain to Source Voltage (Vds)250 V
Dual Supply Voltage250 V
Element ConfigurationSingle
Fall Time154 ns
Gate to Source Voltage (Vgs)30 V
Input Capacitance7.28 nF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation260 W
Min Breakdown Voltage250 V
Min Operating Temperature-55 °C
Nominal Vgs4 V
Number of Channels1
Number of Elements1
Power Dissipation260 W
Rds On Max42.5 mΩ
Resistance42.5 MΩ
Rise Time252 ns
Schedule B8541290080
TerminationSMD/SMT
Threshold Voltage4 V
Turn-Off Delay Time112 ns
Turn-On Delay Time80 ns
Voltage Rating (DC)250 V