Infineon IPB072N15N3GATMA1

Power MOSFET, N Channel, 150 V, 100 A, 72 mOhm, TO-263 (D2PAK), 3 Pins, Surface Mount
$ 1.434
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPB072N15N3GATMA1.

IHS

Datasheet11 pages15 years ago
Datasheet11 pages15 years ago

element14 APAC

iiiC

Inventory History

3 month trend:
-3.98%

CAD Models

Download Infineon IPB072N15N3GATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2008-05-09
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Power MOSFET, N Channel, 150 V, 83 A, 0.0091 ohm, TO-263 (D2PAK), Surface Mount
Power MOSFET, N Channel, 100 V, 120 A, 0.0023 ohm, TO-263 (D2PAK), Surface Mount
Trans MOSFET N-CH 80V 120A Automotive 3-Pin(2+Tab) D2PAK T/R
onsemiFDB8832
N-Channel Logic Level PowerTrench® MOSFET, 30V, 80A, 2.1mΩ
onsemiFDB8441
Trans MOSFET N-CH 40V 80A Automotive 3-Pin(2+Tab) D2PAK T/R
MOSFET P-CH 60V 120A TO263 / Trans MOSFET P-CH 60V 120A Automotive 3-Pin(2+Tab) D2PAK

Descriptions

Descriptions of Infineon IPB072N15N3GATMA1 provided by its distributors.

Power MOSFET, N Channel, 150 V, 100 A, 72 mOhm, TO-263 (D2PAK), 3 Pins, Surface Mount
OPTIMOS3 POWER-TRANSISTOR Power Field-Effect Transistor, 100A I(D), 150V, 0.0072ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
The 150 V OptiMOS™ achieves a reduction in RDS(on) of 40% and of 45% in figure of merit (FOM) compared to the next best competitor.This drastic improvement opens new possibilities like moving from leaded packages to SMD packages or effectively replacing two old parts with one OptiMOS™ part.
MOSFET, N CH, 100A, 150V, PG-TO263-3; Transistor Polarity:N Channel; Continuous Drain Current Id:100A; Drain Source Voltage Vds:150V; On Resistance Rds(on):5.8mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:300W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-263; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:100A; Power Dissipation Pd:300W; Transistor Type:Power MOSFET; Voltage Vgs Max:20V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPB072N15N3 G
  • IPB072N15N3-G
  • IPB072N15N3.G
  • IPB072N15N3G
  • IPB072N15N3_G
  • SP000386664