Vishay SQS482EN-T1_GE3

Trans MOSFET N-CH 30V 16A Automotive AEC-Q101 8-Pin PowerPAK 1212 EP T/R
$ 0.507
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SQS482EN-T1_GE3.

IHS

Datasheet13 pages4 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-09-07
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2014-10-01
LTD Date2015-08-30

Related Parts

onsemiFDMS7694
Trans MOSFET N-CH Si 30V 13.2A 8-Pin PQFN EP T/R / MOSFET N-CH 30V POWER56
onsemiFDMS7692A
FDMS7692A Series 30 V 13.5 A 8 mOhm SMT N-Ch PowerTrench Mosfet - Power56
onsemiFDMC7696
N-Channel PowerTrench® MOSFET 30V, 12A, 11.5mΩ
Single N-Channel 30 V 6.6 mOhm 20 nC HEXFET® Power Mosfet - PQFN 3.3 x 3.3 mm
InfineonIRF7805ZPBF
MOSFET, Power;P-Ch;VDSS 30V;RDS(ON) 5.5Milliohms;ID 16A;SO-8;PD 2.5W;VGS +/-20V
InfineonIRF8736TRPBF
Single N-Channel 30 V 4.8 mOhm 26 nC HEXFET® Power Mosfet - SOIC-8

Descriptions

Descriptions of Vishay SQS482EN-T1_GE3 provided by its distributors.

Trans MOSFET N-CH 30V 16A Automotive AEC-Q101 8-Pin PowerPAK 1212 EP T/R
62W(Tc) 20V 2.5V@ 250¦ÌA 39nC@ 10 V 1N 30V 8.5m¦¸@ 16.4A,10V 16A 1.865nF@25V 3.3mm*3.3mm*1.04mm
N-CHANNEL 30-V (D-S) 175C MOSFET
Power Field-Effect Transistor, 16A I(D), 30V, 0.01ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, N-CH, 20V, 16A, PPAK1212-8; Transistor Polarity:N Channel; Continuous Drain Current Id:16A; Drain Source Voltage Vds:30V; On Resistance Rds(on):0.007ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:2V; Power Dissipation Pd:62W; Operating Temperature Min:-55°C; Operating Temperature Max:175°C; Transistor Case Style:PowerPAK 1212; No. of Pins:8; MSL:MSL 1 - Unlimited

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SQS482EN-T1 GE3
  • SQS482EN-T1-GE3
  • SQS482EN-T1GE3