onsemi FDMS7694

Trans Mosfet N-ch Si 30V 13.2A 8-PIN Pqfn Ep T/r / Mosfet N-ch 30V POWER56
$ 0.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMS7694.

IHS

Datasheet7 pages5 years ago
Datasheet0 pages0 years ago

Farnell

Future Electronics

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+3.29%

CAD Models

Download onsemi FDMS7694 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-04-30
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

onsemiFDMS7698
N-Channle 30 V 22 A 10 mohm Surface Mount PowerTrench Mosfet - Power 56
onsemiFDMC7696
N-Channel PowerTrench® MOSFET 30V, 12A, 11.5mΩ
InfineonIRF8721PBF
IRF8721PBF N-channel MOSFET Transistor,14 A, 30 V, 8-Pin SOIC
InfineonIRF8714PBF
Single N-Channel 30 V 13 mOhm 12 nC HEXFET® Power Mosfet - SOIC-8
onsemiFDMC7692
N-Channel Power Trench® MOSFET 30V, 13.3A, 8.5mΩ
Trans MOSFET N-CH 30V 16A Automotive AEC-Q101 8-Pin PowerPAK 1212 EP T/R

Descriptions

Descriptions of onsemi FDMS7694 provided by its distributors.

Trans MOSFET N-CH Si 30V 13.2A 8-Pin PQFN EP T/R / MOSFET N-CH 30V POWER56
N-Channel PowerTrench® MOSFET 30V, 9.5mΩ
Single N-Channel 30 V 14.5 mOhm 10 nC 2.5 W PowerTrench SMT Mosfet - POWER 56-8
2.5W(Ta), 27W(Tc), 20V, 3V@250µA, 22nC@10V, N-Ch MOSFET, 30V, 9.5mΩ@13.2A,10V, 13.2A, 20A, 1.41nF@15V, QFN, SMD, 6mm × 5mm × 1.1mm
Power Field-Effect Transistor, 13.2A I(D), 30V, 0.0095ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-240AA
This N-Channel MOSFET has been designed specifically to improve the overall efficiency and to minimize switch node ringing of DC/DC converters using either synchronous or conventional switching PWM controllers.It has been optimized for low gate charge, low rDS(on), fast switching speed ang body diode reverse recovery performance.
MOSFET, N CH, 30V, 20A, POWER56; Transistor Polarity:N Channel; Continuous Drain Current Id:20A; Drain Source Voltage Vds:30V; On Resistance Rds(on):0.0076ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2V; Power Dissipation Pd:27W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:Power 56; No. of Pins:8; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDMS7694.