onsemi FDMC7696

N-Channel PowerTrench® MOSFET 30V, 12A, 11.5mΩ
$ 0.549
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMC7696.

IHS

Datasheet8 pages4 years ago
Datasheet8 pages4 years ago
Datasheet0 pages0 years ago

Master Electronics

onsemi

Future Electronics

element14 APAC

Inventory History

3 month trend:
-10.26%

CAD Models

Download onsemi FDMC7696 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2010-11-02
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of onsemi FDMC7696 provided by its distributors.

N-Channel PowerTrench® MOSFET 30V, 12A, 11.5mΩ
MOSFET N-CH 30V 20A POWER33 / Trans MOSFET N-CH Si 30V 12A 8-Pin WDFN EP T/R
Single N-Channel 30 V 2.4 W 22 nC Silicon Surface Mount Mosfet - MLP-3.3x3.3
MOSFET, N CH, 30V, 20A, MLP 3.3X3.3; Transistor Polarity:N Channel; Continuous Drain Current Id:20A; Drain Source Voltage Vds:30V; On Resistance Rds(on):0.0085ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2V; Power Dissipation Pd:25W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:MLP; No. of Pins:8; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)
This N-Channel MOSFET is produced using Fairchild Semiconductor’s advanced Power Trench® process that has been especially tailored to minimize the on-state resistance.This device is well suited for Power Management and load switching applications common in Notebook Computers and Portable Battery Packs.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd