onsemi FDMS7692A

FDMS7692A Series 30 V 13.5 A 8 mOhm SMT N-Ch PowerTrench Mosfet - Power56
$ 0.503
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMS7692A.

Upverter

Technical Drawing1 page4 years ago

IHS

Future Electronics

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FDMS7692A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2009-06-18
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2021-10-08
LTD Date2022-04-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

InfineonIRF8721PBF
IRF8721PBF N-channel MOSFET Transistor,14 A, 30 V, 8-Pin SOIC
InfineonIRF8714PBF
Single N-Channel 30 V 13 mOhm 12 nC HEXFET® Power Mosfet - SOIC-8
onsemiFDS8817NZ
N-Channel 30 V 7 mOhm Surface Mount PowerTrench Mosfet - SOIC-8
onsemiFDS6676AS
Trans MOSFET N-CH 30V 14.5A 8-Pin SOIC T/R / MOSFET N-CH 30V 14.5A 8-SOIC
InfineonIRF8113TRPBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 4.7Milliohms;ID 17.2A;SO-8;PD 2.5W;VGS +/-2
onsemiFDS6680A
N-Channel PowerTrench® MOSFET, Logic Level, 30V, 12.5A, 9.5mΩ

Descriptions

Descriptions of onsemi FDMS7692A provided by its distributors.

FDMS7692A Series 30 V 13.5 A 8 mOhm SMT N-Ch PowerTrench Mosfet - Power56
N-Channel PowerTrench® MOSFET 30V, 8mΩ
Power Field-Effect Transistor, 13.5A I(D), 30V, 0.008ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-240AA
2.5W(Ta),27W(Tc) 20V 3V@ 250µA 22nC@ 10 V 1individualNChannel 30V 8mΩ@ 13A,10V 13.5A,28A 1.35nF@15V QFN SMD mount 6mm*5mm*1.1mm
MOSFET, N CH, 30V, 28A, POWER56; Transistor Polarity:N Channel; Continuous Drain Current Id:28A; Drain Source Voltage Vds:30V; On Resistance Rds(on):0.0068ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2V; Power Dissipation Pd:27W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:Power 56; No. of Pins:8; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)
This N-Channel MOSFET has been designed specifically to improve the overall efficiency and to minimize switch node ringing of DC/DC converters using either synchronous or conventional switching PWM controllers. It has been optimized for low gate charge, low rDS(on), fast switching speed and body diode reverse recovery performance.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd