Vishay SMBJ6.0CA-E3/52

TVS Diode, TRANSZORB SMBJ Series, Bidirectional, 6 V, 10.3 V, DO-214AA (SMB), 2 Pins
$ 0.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMBJ6.0CA-E3/52.

IHS

Datasheet6 pages3 years ago

Farnell

TME

Future Electronics

Newark

Inventory History

3 month trend:
-54.12%

CAD Models

Download Vishay SMBJ6.0CA-E3/52 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.07
$ 0.129
$ 0.129
Stock
1,577,527
1,203,007
1,203,007
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
1
1
Breakdown Voltage
7.02 V
7.05 V
7.05 V
Clamping Voltage
10.3 V
13.7 V
13.7 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
6.2 A
290 A
290 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMBJ5.0CA
Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
ESD protection diodes / TVS diodes; VISHAY; SMBJ5.0CA-E3/52; 9.2 V; 65.2 A; 5 V; 6.4 V - 7.25 V
onsemiSMBJ5V0CA
600 W Bi-Directional 9.2 V SMT Transient Voltage Suppressor Diode - DO-214AA
onsemiSA6V0CA
DO-204AC DO-15Axial 1 Through Hole Zener Zener Tvs Diode 7.37V 1.2mA 3.56mm 500W
TVS Diode Single Bi-Dir 6.5V 600W 2-Pin SMB T/R / TVS DIODE 6.5VWM 11.2VC SMB
BournsSMBJ6.5CA
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 7.22V 1mA 600W -55C~150C TJ

Descriptions

Descriptions of Vishay SMBJ6.0CA-E3/52 provided by its distributors.

TVS Diode, TRANSZORB SMBJ Series, Bidirectional, 6 V, 10.3 V, DO-214AA (SMB), 2 Pins
ESD Suppressor / TVS Diodes VRWM=6V VBR(min)=6.67V VC=10.3V@IPP=58.3A SMB
Product Range:Transzorb Smbj Series; Tvs Polarity:Bidirectional; Reverse Standoff Voltage:6V; Clamping Voltage Max:10.3V; Diode Case Style:Do-214Aa (Smb); No. Of Pins:2Pins; Minimum Breakdown Voltage:6.67V; Qualification:- Rohs Compliant: Yes |Vishay SMBJ6.0CA-E3/52.
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 6 / Clamping Voltage V = 10.3 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 58.3 / Breakdown Voltage Min. V = 6.67 / Breakdown Voltage Max. V = 7.37 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 800 / Pins = 2 / Package Type = DO-214AA / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ6.0CA-E3/52.