onsemi SMBJ5V0CA

600 W Bi-Directional 9.2 V SMT Transient Voltage Suppressor Diode - DO-214AA

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SMBJ5V0CA.

onsemi

Datasheet6 pages9 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Upverter

IHS

element14 APAC

Newark

CAD Models

Download onsemi SMBJ5V0CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2000-07-16

Related Parts

BournsSMBJ5.0CA
TVS Diode Bidirectional 400W 4.1A 96.8V 6.4V 3.5V SMB DO-214AA SMD 2.2mm H
BournsSMBJ6.5CA
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 7.22V 1mA 600W -55C~150C TJ
LittelfuseSMBJ6.5CA
SMBJ Series 5 W 7.98 V Bi-Directional Surface Mount TVS Diode - SMB
Diodes Inc.SMBJ6.5CA-13-F
SMBJ Series 600 W 6.5 V Surface Mount BI-Directional TVS Diode - DO-214AA
LittelfuseP6KE7.5CA
P6KE Series 11.3 V 0.6 kW Through Hole Bi-Directional TVS Diode - DO-204AC
onsemiP6KE7V5CA
DO-15 1 Through Hole TRANS VOLTAGE SUPPRESSOR DIODE (Type) Tvs Diode 11.3V 1mA 3.6mm 600W

Descriptions

Descriptions of onsemi SMBJ5V0CA provided by its distributors.

600 W Bi-Directional 9.2 V SMT Transient Voltage Suppressor Diode - DO-214AA
Cut Tape 1 Surface Mount TRANS VOLTAGE SUPPRESSOR DIODE (Type) Tvs Diode 9.2V 1.6mA 600W 150C
Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
Diode TVS Single Bi-Dir 5V 600W 2-Pin DO-214AA T/R
600 Watt Transient Voltage Suppressors
IC,SMBJ5V0CA,002,PLASTIC,SMB P ACKAGE,DIODE, DISCRETE<AZ
DIODE, TVS, 5V, 600W, SMB; Reverse Stand-Off Voltage Vrwm:5V; Breakdown Voltage Range:6.4V to 7V; Clamping Voltage Vc Max:9.2V; Diode Configuration:Bidirectional; Peak Pulse Current Ippm:65.2A; Diode Case Style:SMB; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Alternate Case Style:DO-214AA; Breakdown Voltage:7V; Breakdown Voltage Max:7V; Breakover Voltage Min:6.4V; Device Marking:SMBJ5V0CA; Diode Type:TVS, Bidirectional; External Depth:3.56mm; External Length / Height:2.44mm; External Width:5.59mm; Package / Case:SMB; Peak Pulse Power:600W; Reverse Leakage Current Max:800µA; SMD Marking:AE; Stand-off Voltage:5V; Termination Type:SMD; Test Current:10mA; Uni / Bi Directional Polarity:Bidirectional

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ5V0CA.