STMicroelectronics SMBJ6.0CA-TR

SMBJ Series 600 W 7.05 V Bi Directional Surface Mount TVS Diode - DO-214AA
$ 0.129
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SMBJ6.0CA-TR.

IHS

Datasheet10 pages14 years ago

Future Electronics

Farnell

element14 APAC

STMicroelectronics SCT

Inventory History

3 month trend:
+8.25%

CAD Models

Download STMicroelectronics SMBJ6.0CA-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.129
$ 0.073
$ 0.073
Stock
1,095,605
1,279,056
1,279,056
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
7.05 V
7.02 V
7.02 V
Clamping Voltage
13.7 V
10.3 V
10.3 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
290 A
6.2 A
6.2 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsSMBJ5.0A-TR
TVS Diodes & ESD Suppressors; SMBJ5.0A-TR; STMICROELECTRONICS; 5 V; 2; 14.4 V; 6.4 V
STMicroelectronicsSMBJ6.5A-TR
SMBJ Series 600 W 7.58 V Uni Directional Surface Mount TVS Diode - DO-214AA
STMicroelectronicsSM6T10CA
TVS Diode, Transil SM6T, Bidirectional, 8.55 V, 18.6 V, DO-214AA (SMB), 2 Pins
Diodes Inc.B240-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon
Diodes Inc.MURS120-13-F
Rectifier Super-Fast Recovery Gpp Smb 1.0A 200V Rohs 3K Rohs Compliant: Yes
Diodes Inc.S1BB-13-F
DIODE GEN PURP 100V 1A SMB / Rectifier Diode Switching 100V 1A 3000ns 2-Pin SMB T/R

Descriptions

Descriptions of STMicroelectronics SMBJ6.0CA-TR provided by its distributors.

SMBJ Series 600 W 7.05 V Bi Directional Surface Mount TVS Diode - DO-214AA
Trans Voltage Suppressor Diode, 600W, 6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
61A 600W 10.3V 6.7V 6V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
SMBJ6.0CA-TR, BI-DIRECTIONAL TVS DIODE, 600W, 2-PIN DO-214AA
STMicroelectronics TVS, 13.7V, , DO-214AA (SMB), 6.7V
Diode TVS Single Bi-Dir 6V 600W 2-Pin DO-214AA T/R
Aid Protection Rohs Compliant: Yes |Stmicroelectronics SMBJ6.0CA-TR.
600W TVS, 6V VRM max, SMB, RoHS
STMicroelectronics SCT
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 6 / Clamping Voltage V = 10.3 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 61 / Breakdown Voltage Min. V = 6.7 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 20 / Voltage ESD Air Gap Max. kV = 15 / Voltage ESD Contact Max. kV = 8 / Pins = 2 / Package Type = DO-214AA, SMB / Mounting Type = SMD / Packaging = Tape & Reel
DIODE, TVS, 6V, 600W; TVS Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:6V; Breakdown Voltage Range:7.05V; Clamping Voltage Vc Max:10.3V; Peak Pulse Current Ippm:290A; Diode Case Style:SMB; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Alternate Case Style:DO-214AA; Breakover Voltage Min:6.7V; Capacitance Cd @ Vr Typ:3850pF; Clamping Voltage @ 8/20µs Max:13.7V; Diode Configuration:Bidirectional; Diode Type:TVS, Bidirectional; External Depth:3.56mm; External Length / Height:2.44mm; External Width:5.59mm; Package / Case:SMB; Peak Pulse Power:600W; Reverse Leakage Current Max:800µA; SMD Marking:BBA; Stand-off Voltage:6V; Termination Type:SMD; Test Current:1mA; Uni / Bi Directional Polarity:Bidirectional

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ6.0CA-TR.