Vishay SMBJ54A-E3/5B

Trans Voltage Suppressor Diode, 600W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
$ 0.21
Production

Price and Stock

DistributorSKUMinPkg
TTISMBJ54A-E3/5B03200Tape & Reel
2d
NewarkSMBJ54A-E3/5B03200Tape & Reel
Future ElectronicsSMBJ54A-E3/5B03200Tape & Reel
AvnetSMBJ54A-E3/5B03200
10h
TTI AsiaSMBJ54A-E3/5BContact
2d

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMBJ54A-E3/5B.

IHS

Datasheet6 pages3 years ago

Future Electronics

Inventory History

3 month trend:
-0.50%

Alternate Parts

Price @ 1000
$ 0.21
$ 0.061
$ 0.061
Stock
6,030
878,525
878,525
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
63.15 V
63.15 V
63.15 V
Clamping Voltage
87.1 V
87.1 V
87.1 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
6.9 A
6.9 A
6.9 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2006-07-24
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

BournsSMBJ54A
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 60V 5muA 600W -55C~150C TJ
BournsSMBJ51A
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 56.7V 5muA 600W -55C~150C TJ
Diodes Inc.SMBJ48A-13-F
Tvs Diode, 600W, 48V, Unidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ48A-13-F
Diodes Inc.SMBJ54A-13-F
Tvs Diode, 600W, 54V, Unidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ54A-13-F
onsemiSMBJ54A
Diode TVS Single Uni-Dir 54V 600W 2-Pin DO-214AA T/R
LittelfuseTPSMA6L54A
TVS Diodes & ESD Suppressors; TPSMA6L54A; LITTELFUSE; 54 V; 87.1 V; 60 V; 63.15 V

Descriptions

Descriptions of Vishay SMBJ54A-E3/5B provided by its distributors.

Trans Voltage Suppressor Diode, 600W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
Diode TVS Single Uni-Dir 54V 600W 2-Pin SMB T/R
600 W 54 V Uni-Directional SMT Transient Voltage Suppressor Diode - DO-214AA
TVS DIODE 54VWM 87.1VC DO214AA
600W 6.9A 87.1V 60V SMB(DO-214AA) 2.24mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ54A-E3\5B