onsemi SMBJ54A

Diode TVS Single Uni-Dir 54V 600W 2-Pin DO-214AA T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SMBJ54A.

onsemi

Datasheet6 pages8 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

element14 APAC

Newark

Farnell

CAD Models

Download onsemi SMBJ54A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-06-01

Related Parts

BournsSMBJ54A
A 54V, 600W, uni-directional, SMB pkg TVS Diode | Bourns SMBJ54A
Diodes Inc.SMBJ54A-13-F
SMBJ Series 54 V 600 W SMT UNI-directional Transient Voltage Suppressor
LittelfuseSMBJ6.0A
SMBJ Series 10.3 V 0.6 kW Surface Mount Uni-Directional TVS Diode - DO-214AA
BournsSMBJ58A
TVS Diode, Transil SMBJ, Unidirectional, 58 V, 93.6 V, DO-214AA (SMB), 2 Pins
BournsSMBJ7.0A
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 7.78V 50A 600W -55C~150C TJ
Diodes Inc.SMBJ58A-13-F
SMBJ Series 600 W 58 V Surface Mount Uni-Directional TVS Diode - DO-214AA

Descriptions

Descriptions of onsemi SMBJ54A provided by its distributors.

Diode TVS Single Uni-Dir 54V 600W 2-Pin DO-214AA T/R
Trans Voltage Suppressor Diode, 600W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
SMBJ54 Series 87.1 V 600 W Transient Voltage Suppressor - DO-214AA
6.9A 87.1V 60V 54V Unidirectional SMB(DO-214AA) TVS ROHS
Diode Transient Voltage Suppressor Single Uni Directional 54 Volt 600W 2-Pin DO-214AA Tape and Reel
ESD Suppressors / TVS Diodes 600W TVS Unidirectional
600W Un Tvs Smb Rohs Compliant: Yes
600 Watt Transient Voltage Suppressors
DIODE, TVS, 54V, 600W, UNIDIR, SMB; Reverse Stand-Off Voltage Vrwm:54V; Breakdown Voltage Range:60V to 66.3V; Clamping Voltage Vc Max:87.1V; Diode Configuration:Unidirectional; Peak Pulse Current Ippm:6.9A; Diode Case Style:DO-214AA; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Breakdown Voltage:66.3V; Diode Type:TVS, Unidirectional; Operating Temperature Range:-55°C to +150°C; Package / Case:DO-214AA; Peak Pulse Power:600W; Stand-off Voltage:54V; Termination Type:SMD; Time Measured:1ps

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ54A.
  • SMBJ54A..