Bourns SMBJ54A

DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 60V 5muA 600W -55C~150C TJ
$ 0.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMBJ54A.

TME

Datasheet6 pages4 years ago

JRH Electronics

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+7.81%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.135
$ 0.199
Stock
330,614
107,852
Authorized Distributors
6
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
Number of Bidirectional Channels
-
-
Breakdown Voltage
63.15 V
63.15 V
Clamping Voltage
87.1 V
87.1 V
Peak Pulse Power
600 W
600 W
Peak Pulse Current
6.9 A
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-02-23
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

BournsSMBJ58A
TVS Diode, Transil SMBJ, Unidirectional, 58 V, 93.6 V, DO-214AA (SMB), 2 Pins
BournsSMBJ64A
3.5V Unidirectional TVS Diode, 600W, 5.9A, 103V/71.1V, SMB(DO-214AA), SMD, 2.2mm H
Diodes Inc.SMBJ58A-13-F
SMBJ Series 600 W 58 V Surface Mount Uni-Directional TVS Diode - DO-214AA
Diodes Inc.SMBJ7.0A-13-F
SMBJ Series 7.0 V 600 W SMT Uni-Directional Transient Voltage Suppressor - SMB
BournsSMBJ45A
Trans Voltage Suppressor Diode, 600W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
Diodes Inc.SMBJ48A-13-F
TVS Diode, SMBJ Series, Unidirectional, 48 V, 77.4 V, DO-214AA (SMB), 2 Pins

Descriptions

Descriptions of Bourns SMBJ54A provided by its distributors.

DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 60V 5muA 600W -55C~150C TJ
Trans Voltage Suppressor Diode, 600W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
A 54V, 600W, uni-directional, SMB pkg TVS Diode | Bourns SMBJ54A
6.9A 600W 87.1V 60V 54V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
TVS Diode Single Uni-Dir 54V 600W 2-Pin SMB T/R
3.5V Unidirectional 600W 6.9A 87.1V 60V SMB(DO-214AA) SMD mount 2.4mm(height)
DIO TVS VWM 54V 600W UNIDIR SMB
TVS DIODE, 600W, 54V, UNIDIR, DO-214AA;
TVS DIODE, 600W, 54V, UNIDIR, DO-214AA; Product Range: SMBJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 54V; Clamping Voltage Vc Max: 87.1V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown V

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.