Vishay SMBJ28A-E3/52

TVS Diode, TRANSZORB SMBJ, Unidirectional, 28 V, 45.4 V, DO-214AA (SMB), 2 Pins
$ 0.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMBJ28A-E3/52.

IHS

Datasheet6 pages3 years ago

Farnell

Upverter

Newark

_legacy Avnet

Inventory History

3 month trend:
+51.35%

CAD Models

Download Vishay SMBJ28A-E3/52 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.063
$ 0.131
$ 0.131
Stock
2,432,672
1,332,477
1,332,477
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
32.75 V
32.75 V
32.75 V
Clamping Voltage
45.4 V
45.4 V
45.4 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
13.2 A
13.3 A
13.3 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2006-07-24
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

BournsSMBJ28A
SMD TVS diode, unidirectional, 600 W, 28 V, DO-214AA, Bourns Electronics GmbH SMBJ28A
Diodes Inc.SMBJ28A-13-F
SMBJ28A Series 600 W 28 V Surface Mount Uni-Directional TVS Diode - DO-214AA
SMBJP6KE33A Series 600 W 28.2 V Surface Mount Uni Directional TVS Diode-DO-214AA
LittelfuseSMBJ28A
TVS Diodes & ESD Suppressors; SMBJ28A; LITTELFUSE; 28 V; 45.4 V; 31.1 V; 31.1 V
LittelfuseTPSMA6L28A
13.3A 600W 45.4V 31.1V Unidirectional 28V DO-221AC ESD and Surge Protection (TVS/ESD) ROHS
BournsSMBJ30A
TVS Diode, Transil SMBJ, Unidirectional, 30 V, 48.4 V, DO-214AA (SMB), 2 Pins

Descriptions

Descriptions of Vishay SMBJ28A-E3/52 provided by its distributors.

TVS Diode, TRANSZORB SMBJ, Unidirectional, 28 V, 45.4 V, DO-214AA (SMB), 2 Pins
TVS Diode Single Uni-Dir 28V 600W 2-Pin SMB T/R / TVS DIODE 28VWM 45.5VC SMB
ESD Suppressor / TVS Diodes VRWM=28V VBR(min)=31.1V VC=45.4V@IPP=13.2A SMB
600 W 28 V Uni Directional Surface Mount Transient Voltage Suppressor Diode
Tvs Diode, 600W, 28V, Do-214Aa, Full Reel; Product Range:Transzorb Smbj Series; Tvs Polarity:Unidirectional; Reverse Standoff Voltage:28V; Clamping Voltage Max:45.4V; Diode Case Style:Do-214Aa (Smb); No. Of Pins:2Pins Rohs Compliant: Yes |Vishay SMBJ28A-E3/52.
DIODE TVS 600W 28V UNIDIR SMB; Diode Type:TVS, Unidirectional; Voltage, Stand-off:28V; Voltage, Vbr:34.4V; Peak Pulse Power:600W; Time Measured:50ms; Operating Temperature Range:-55°C to +150°C; Case Style:SMB; No. of Pins:2; Current, Test:1mA; Max Reverse Leakage Current:1.0µA; Termination Type:SMD; Voltage, Breakdown Max:34.4V; Voltage, Breakdown Min:31.1V; Voltage, Clamping Max:45.4V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ28A-E3/52.
  • SMBJ28A-E352