Littelfuse SMBJ28A

Tvs Diodes & Esd Suppressors; SMBJ28A; Littelfuse; 28 V; 45.4 V; 31.1 V; 31.1 V
$ 0.132
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMBJ28A.

IHS

Datasheet6 pages6 years ago

Littelfuse SCT

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
+24.89%

CAD Models

Download Littelfuse SMBJ28A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.132
$ 0.166
$ 0.166
Stock
1,922,291
2,028,873
2,028,873
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
32.75 V
32.7 V
32.7 V
Clamping Voltage
45.4 V
59 V
59 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
13.3 A
68 A
68 A

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

BournsSMBJ28A
SMD TVS diode, unidirectional, 600 W, 28 V, DO-214AA, Bourns Electronics GmbH SMBJ28A
BournsSMBJ26A
TVS Diode, SMBJ Series, Unidirectional, 26 V, 42.1 V, DO-214AA (SMB), 2 Pins
onsemiSMBJ26A
Diode TVS Single Uni-Dir 26V 600W 2-Pin DO-214AA T/R
Diodes Inc.SMBJ28A-13-F
SMBJ28A Series 600 W 28 V Surface Mount Uni-Directional TVS Diode - DO-214AA
Diodes Inc.SMBJ26A-13-F
SMBJ Series 600 W 26 VBR Surface Mount Uni-Directional TVS Diode - DO-214AA
TVS DIODE 25.6VWM 41.4VC SMBJ / TVS Diode Single Uni-Dir 25.6V 600W 2-Pin SMB T/R

Descriptions

Descriptions of Littelfuse SMBJ28A provided by its distributors.

TVS Diodes & ESD Suppressors; SMBJ28A; LITTELFUSE; 28 V; 45.4 V; 31.1 V; 31.1 V
SMD TVS diode, unidirectional, 600 W, 28 V, DO-214AA, Littelfuse SMBJ28A
600 W 28 V Uni-Directional SMT Transient Voltage Suppressor Diode - DO-214AA
Littelfuse UnidirectionalTVSDiodes, Maximum clamping voltage 45.4V, SMD mount, DO-214AA (SMB)encapsulation, Minimum breakdown voltage 31.1V
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 28 / Clamping Voltage V = 45.4 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 13.3 / Breakdown Voltage Min. V = 31.1 / Breakdown Voltage Max. V = 34.4 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AA / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ28A.