Vishay SMBJ18CAHE3/52

Diode TVS Single Bi-Dir 18V 600W Automotive 2-Pin SMB T/R
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMBJ18CAHE3/52.

IHS

Datasheet5 pages8 years ago

Alternate Parts

Price @ 1000
$ 0.072
$ 0.072
Stock
86,963
3,313,145
3,313,145
Authorized Distributors
0
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
21.05 V
21.05 V
21.05 V
Clamping Voltage
29.2 V
29.2 V
29.2 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
20.5 A
20.5 A
20.5 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2006-09-25
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

BournsSMBJ16CA
TVS Diode, Transil SMBJ, Bidirectional, 16 V, 26 V, DO-214AA (SMB), 2 Pins
BournsSMBJ18CA
TVS Diode, SMBJ Series, Bidirectional, 18 V, 29.2 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ18CA-13-F
SMBJ18CA Series 600 W 18 V Surface Mount Bi-Directional TVS Diode - DO-214AA
BournsSMBJ17CA
21.8A 600W 27.6V 18.9V Bidirectional 17V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
onsemiSMBJ18CA
600 W Bi-Directional 29.2 V SMT Transient Voltage Suppressor Diode - DO-214AA
Diodes Inc.SMBJ17CA-13-F
Tvs Diode, 600W, 17V, Bidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ17CA-13-F

Descriptions

Descriptions of Vishay SMBJ18CAHE3/52 provided by its distributors.

Diode TVS Single Bi-Dir 18V 600W Automotive 2-Pin SMB T/R
Trans Voltage Suppressor Diode, 600W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
ESD Suppressors / TVS Diodes 600W 18V 5% Bidir AEC-Q101 Qualified
TVS DIODE 18VWM 29.2VC DO214AA

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ18CAHE352