onsemi SMBJ12A

Diode TVS Single Uni-Dir 12V 600W 2-Pin DO-214AA T/R
$ 0.124

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SMBJ12A.

Upverter

Technical Drawing1 page7 years ago
Datasheet0 pages0 years ago

IHS

element14 APAC

onsemi

Newark

Inventory History

3 month trend:
-0.49%

CAD Models

Download onsemi SMBJ12A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-06-01

Related Parts

BournsSMBJ12A
TVS Diode, Unidirectional, 12 V, 600 W, 13.3 Vbr-14.7 Vbr, 19.9 Vcl, DO-214AA
Diodes Inc.SMBJ12A-13-F
Protection Tvs Unidirectional Smb 600W 12.0V Rohs 3K Rohs Compliant: Yes
BournsSMBJ14A
DIO TVS VWM 14V 600W UNIDIR SMB; Available until stocks are exhausted Alternative available
BournsSMBJ13A
28A 600W 21.5V 14.4V Unidirectional 13V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
onsemiSMBJ14A..
SMBJ Series 600 W 14 V Uni-Directional Surface Mount TVS Diode - DO-214AA
Diodes Inc.SMBJ13A-13-F
27.9A 600W 21.5V 14.4V Unidirectional 13V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS

Descriptions

Descriptions of onsemi SMBJ12A provided by its distributors.

Diode TVS Single Uni-Dir 12V 600W 2-Pin DO-214AA T/R
Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
SMBJ12 Series 19.9 V 600 W SMT Transient Voltage Suppressor - DO-214AA
12V 600W Unidi Tvs Smb Rohs Compliant: Yes
12V Single-Direction 600W 30.2A 48.4V 28.9V SMB (DO-214AA) SMD 2.41mm H
600 Watt Transient Voltage Suppressors
002,PLASTIC,SMB PACKAGE,DIODE, DISCRETE<AZ
DIODE, TVS, 12V, 600W, SMB; Product Range: Transil SMBJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 12V; Clamping Voltage Vc Max: 19.9V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown Volta

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ12A.