Vishay SMBG18A-E3/52

SMBG Series 18 V Uni Directional SMT Transient Voltage Suppressor Diode-DO-215AA
$ 0.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMBG18A-E3/52.

IHS

Datasheet5 pages2 years ago

_legacy Avnet

Future Electronics

iiiC

Inventory History

3 month trend:
+13.79%

Alternate Parts

Price @ 1000
$ 0.42
$ 0.478
Stock
1,257,590
1
Authorized Distributors
6
2
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
21.05 V
21.05 V
Clamping Voltage
29.2 V
29.2 V
Peak Pulse Power
600 W
600 W
Peak Pulse Current
20.5 A
20.5 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-05-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseTPSMA6L18A
TVS Diodes - Transient Voltage Suppressors 18V 600W 60A 5% UniDirectional
BournsSMBJ16A
Trans Voltage Suppressor Diode, 600W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
BournsSMBJ18A
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 23.3V 20.6A 600W -55C~150C TJ
BournsSMBJ17A
Trans Voltage Suppressor Diode, 600W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
Diodes Inc.SMBJ18A-13-F
SMBJ18A Series 18 V 600 W Surface Mount Uni-Directional TVS Diode - DO-214AA
Diodes Inc.SMBJ16A-13-F
SMBJ Series 16 V 600 W Surface Mount Uni-Directional TVS Diode - DO-214AA

Descriptions

Descriptions of Vishay SMBG18A-E3/52 provided by its distributors.

SMBG Series 18 V Uni Directional SMT Transient Voltage Suppressor Diode-DO-215AA
Trans Voltage Suppressor Diode, 600W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA
TVS Diode Single Uni-Dir 18V 600W 2-Pin SMBG T/R
18V 600W 20.5A 29.2V 20V SMB(DO-214AA) 2.41mm
TVS DIODE 18VWM 29.2VC DO215AA
Product Range:transzorb Smcg Series; Tvs Polarity:unidirectional; Reverse Stand-Off Voltage Vrwm:18V; Clamping Voltage Vc Max:29.2V; Diode Case Style:do-215Aa; No. Of Pins:2Pins; Breakdown Voltage Min:20V; Breakdown Voltage Max:22.1Vrohs Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBG18A-E3/52.
  • SMBG18A-E352