Bourns SMBJ18A

DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 23.3V 20.6A 600W -55C~150C TJ
$ 0.104
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMBJ18A.

TME

Datasheet6 pages4 years ago

JRH Electronics

Newark

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
-78.02%

CAD Models

Download Bourns SMBJ18A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.104
$ 0.214
$ 0.214
Stock
169,712
1,177,484
1,177,484
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
21.05 V
21.1 V
21.1 V
Clamping Voltage
29.2 V
39.3 V
39.3 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
20.5 A
102 A
102 A

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-02-23
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

LittelfuseTPSMA6L18A
TVS Diodes - Transient Voltage Suppressors 18V 600W 60A 5% UniDirectional
BournsSMBJ20A
Bourns Uni-directional TVS Diode 32.4V Clamp 22.2V Breakdown DO-214AA (SMB) SMD
Diodes Inc.SMBJ22A-13-F
TVS Diode, Unidirectional, 600W, 16.9A, 22V Vc, 35.5V Vrwm, 24.4V Vbr SMB(DO-214AA) SMD 2.3mm H
Trans Voltage Suppressor Diode, 600W, 22V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
Diodes Inc.SMBJ15A-13-F
DiodesZetex Unidirectional TVS Diode, Vc Max 24.4V, Vr Min 16.7V, SMD, DO-214AA (SMB)
Diodes Inc.SMBJ18A-13-F
SMBJ18A Series 18 V 600 W Surface Mount Uni-Directional TVS Diode - DO-214AA

Descriptions

Descriptions of Bourns SMBJ18A provided by its distributors.

DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 23.3V 20.6A 600W -55C~150C TJ
20.6A 600W 29.2V 20V Unidirectional 18V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
TVS Diode, SMBJ, Unidirectional, 18 V, 29.2 V, DO-214AA (SMB), 2 Pins
Trans Voltage Suppressor Diode, 600W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
A 18V, 600W, uni-directional, SMB pkg TVS Diode | Bourns SMBJ18A
3.5V Bidirectional 600W 20.6A 29.2V 20V SMB(DO-214AA) SMD mount 2.2mm(height)
Tvs Diode, Unidir, 18V, 29.2V; |Bourns, Inc. SMBJ18A.
TVS Diode Single Uni-Dir 18V 600W 2-Pin SMB T/R
DIO TVS VWM 18V 600W UNIDIR SMB
IC SW BUS-EXCH 10BIT FET 24TSSOP
DIODE; Product Range: SMBJ Series; TVS Polarity: Unidirectional; Reverse Standoff Voltage: 18V; Clamping Voltage Max: 29.2V; Diode Case Style: DO-214AA (SMB); No. of Pins: 2Pins; Minimum Breakdown Voltage: 2 67R1639

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ18A.