Bourns SMBJ17A

A 17V, 600W, uni-directional, SMB pkg TVS Diode | Bourns SMBJ17A
$ 0.153
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMBJ17A.

TME

Datasheet6 pages4 years ago

JRH Electronics

Newark

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
+39.00%

Alternate Parts

Price @ 1000
$ 0.153
$ 0.097
$ 0.097
Stock
170,859
1,262,167
1,262,167
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
19.9 V
19.9 V
19.9 V
Clamping Voltage
27.6 V
27.6 V
27.6 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
21.7 A
21.7 A
21.7 A

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-02-23
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

LittelfuseSMBJ17A
SMBJ Series 27.6 V 0.6 kW Surface Mount Uni-Directional TVS Diode - DO-214AA
LittelfuseTPSMA6L17A
21.8A 600W 27.6V 18.9V Unidirectional 17V DO-221AC ESD and Surge Protection (TVS/ESD) ROHS
BournsSMBJ20A
Bourns Uni-directional TVS Diode 32.4V Clamp 22.2V Breakdown DO-214AA (SMB) SMD
BournsSMBJ18A
20.6A 600W 29.2V 20V Unidirectional 18V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
BournsSMBJ22A
Trans Voltage Suppressor Diode, 600W, 22V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
Diodes Inc.SMBJ18A-13-F
SMBJ18A Series 18 V 600 W Surface Mount Uni-Directional TVS Diode - DO-214AA

Descriptions

Descriptions of Bourns SMBJ17A provided by its distributors.

A 17V, 600W, uni-directional, SMB pkg TVS Diode | Bourns SMBJ17A
TVS Diode Single Uni-Dir 17V 600W 2-Pin SMB T/R
3.5V Unidirectional 600W 21.8A 27.6V 18.9V SMB(DO-214AA) SMD 2.2mm H
Dio Tvs Vwm 17V 600W Unidir Smb
Trans Voltage Suppressor Diode

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ17A.