Vishay SMB8J5.0CA-E3/5B

Trans Voltage Suppressor Diode, 800W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
$ 0.234
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMB8J5.0CA-E3/5B.

IHS

Datasheet6 pages3 years ago

Alternate Parts

Price @ 1000
$ 0.234
$ 0.218
$ 0.218
Stock
1
50,133
50,133
Authorized Distributors
2
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
1
1
Breakdown Voltage
6.83 V
6.83 V
6.83 V
Clamping Voltage
9.2 V
9.2 V
9.2 V
Peak Pulse Power
800 W
800 W
800 W
Peak Pulse Current
87 A
87 A
87 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2006-07-24
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

BournsSMBJ5.0CA
Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
ESD protection diodes / TVS diodes; VISHAY; SMBJ5.0CA-E3/52; 9.2 V; 65.2 A; 5 V; 6.4 V - 7.25 V
onsemiSMBJ5V0CA
600 W Bi-Directional 9.2 V SMT Transient Voltage Suppressor Diode - DO-214AA
Diodes Inc.SMBJ5.0CA-13-F
SMBJ5.0CA Series 600 W 5.0 V Surface Mount Bi-Directional TVS Diode - DO-214AA
Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
Tvs Diode, Bidir, 9.2V, Do-214Aa Rohs Compliant: Yes |Micro Commercial Components SMBJ5.0CA-TP

Descriptions

Descriptions of Vishay SMB8J5.0CA-E3/5B provided by its distributors.

Trans Voltage Suppressor Diode, 800W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
ESD Suppressors / TVS Diodes 800W 5.0V 5% Bidir
800W,5.0V 5%,BIDIR,SMB TVS
TVS DIODE 5VWM 9.2VC DO214AA
TVS DIODE 5V 9.2V DO214AA
SMB(DO-214AA) TVS ROHS
800W 5.0VWM 5% BI DO214AA

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMB8J5.0CA-E3\5B