Vishay SMB8J5.0CA-E3/52

Trans Voltage Suppressor Diode, 800W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
$ 0.218
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMB8J5.0CA-E3/52.

IHS

Datasheet6 pages3 years ago

Future Electronics

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.218
$ 0.234
$ 0.234
Stock
50,133
1
1
Authorized Distributors
6
2
2
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
6.83 V
6.83 V
6.83 V
Clamping Voltage
9.2 V
9.2 V
9.2 V
Peak Pulse Power
800 W
800 W
800 W
Peak Pulse Current
87 A
87 A
87 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2006-07-24
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Trans Voltage Suppressor Diode, 600W, 468V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
Trans Voltage Suppressor Diode, 600W, 376V V(RWM), Bidirectional, 1 Element, Silicon, DO-15
LittelfuseSMBJ440CA
SMBJ Series 492 V 600 W Surface Mount Bi-Directional TVS Diode - DO-214AA
LittelfuseSMBJ400CA
ESD protection diodes / TVS diodes; LITTELFUSE; SMBJ400CA; 648 V; 900 mA; 400 V; 447 V - 494 V
LittelfuseP6SMB550CA
P6SMB Series 760 V 0.6 kW Surface Mount Bi-Directional TVS Diode - DO-214AA
BournsSMBJ350CA
Dio Tvs Vwm 350V 600W Bidir Smb /Tape & Reel - 13" Reel |Bourns, Inc. SMBJ350CA

Descriptions

Descriptions of Vishay SMB8J5.0CA-E3/52 provided by its distributors.

Trans Voltage Suppressor Diode, 800W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
300 W 15.6 V Uni Directional Surface Mount Transient Voltage Suppressor Diode
TVS Diode Single Bi-Dir 5V 800W 2-Pin SMB T/R
Transient Suppressor Diode, single, bidirectional,5V V(Rwm),do-214Aa/Smb |Vishay SMB8J5.0CA-E3/52
5V 800W 87A 9.2V 6.4V SMB(DO-214AA) 2.24mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric