MCC SMBJ5.0CA-TP

Tvs Diode, Bidir, 9.2V, Do-214Aa Rohs Compliant: Yes |Micro Commercial Components SMBJ5.0CA-TP
$ 0.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC SMBJ5.0CA-TP.

Farnell

Datasheet8 pages18 years ago
Datasheet8 pages25 years ago

IHS

TME

HQonline

Newark

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2005-11-25
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

BournsSMBJ6.5CA
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 7.22V 1mA 600W -55C~150C TJ
LittelfuseSMBJ6.5CA
SMBJ Series 5 W 7.98 V Bi-Directional Surface Mount TVS Diode - SMB
Diodes Inc.SMBJ6.5CA-13-F
SMBJ Series 600 W 6.5 V Surface Mount BI-Directional TVS Diode - DO-214AA
LittelfuseP6KE7.5CA
P6KE Series 11.3 V 0.6 kW Through Hole Bi-Directional TVS Diode - DO-204AC
onsemiSMBJ6V5CA
SMB 1 Surface Mount TRANS VOLTAGE SUPPRESSOR DIODE (Type) Tvs Diode 11.2V 1mA 600W 150C
onsemiSMBJ6V0CA
SMB 1 Surface Mount TRANS VOLTAGE SUPPRESSOR DIODE (Type) Tvs Diode 10.3V 1.6mA 600W 150C

Descriptions

Descriptions of MCC SMBJ5.0CA-TP provided by its distributors.

Tvs Diode, Bidir, 9.2V, Do-214Aa Rohs Compliant: Yes |Micro Commercial Components SMBJ5.0CA-TP
65.2A 600W 9.2V 6.4V Bidirectional 5V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
TVS-DIODE, 9.2V, BIDIRECTIONAL, DO-214AA; TVS-DIODE, 9.2V, BIDIRECTIONAL, DO-214AA; TVS Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:5V; Breakdown Voltage Range:6.4V to 7V; Clamping Voltage Vc Max:9.2V; Peak Pulse Current Ippm:65.2A; Diode Case Style:DO-214AA

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi