Bourns SMBJ350CA

Bidirectional TVS Diode 350V 600W 1.1A 567V 391V SMB DO-214AA SMD 2.4mm H
$ 0.248
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMBJ350CA.

TME

Datasheet6 pages4 years ago

Electro Sonic

Inventory History

3 month trend:
+189%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.248
$ 0.3
Stock
118,565
135,547
Authorized Distributors
6
6
Polarity
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
1
1
Breakdown Voltage
411.5 V
411.5 V
Clamping Voltage
567 V
567 V
Peak Pulse Power
600 W
800 W
Peak Pulse Current
-
1.1 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseSMBJ440CA
SMBJ Series 492 V 600 W Surface Mount Bi-Directional TVS Diode - DO-214AA
LittelfuseSMBJ400CA
ESD protection diodes / TVS diodes; LITTELFUSE; SMBJ400CA; 648 V; 900 mA; 400 V; 447 V - 494 V
LittelfuseP6SMB550CA
P6SMB Series 760 V 0.6 kW Surface Mount Bi-Directional TVS Diode - DO-214AA
BournsSMBJ408CA
Diode TVS Single Bi-Dir 408V 600W 2-Pin DO-214AA T/R
BournsSMBJ495CA
ESD protection diodes / TVS diodes; BOURNS; SMBJ495CA; 495 V; 522 V; 522 V; Surface Mount
Bidirectional TVS Diode, 600W, 900mA, 698V/485V, SMB (DO-214AA), SMD, 2.44mm H

Descriptions

Descriptions of Bourns SMBJ350CA provided by its distributors.

Bidirectional TVS Diode 350V 600W 1.1A 567V 391V SMB DO-214AA SMD 2.4mm H
Diode TVS Single Bi-Dir 350V 600W 2-Pin DO-214AA T/R
Dio Tvs Vwm 350V 600W Bidir Smb /Tape &; |Bourns, Inc. SMBJ350CA
Trans Voltage Suppressor Diode

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.