Littelfuse SMBJ400CA

ESD protection diodes / TVS diodes; LITTELFUSE; SMBJ400CA; 648 V; 900 mA; 400 V; 447 V - 494 V
$ 0.284
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMBJ400CA.

IHS

Datasheet6 pages6 years ago

element14 APAC

Farnell

Electro Sonic

Littelfuse SCT

Inventory History

3 month trend:
+339%

CAD Models

Download Littelfuse SMBJ400CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.284
$ 0.312
Stock
331,142
108,749
Authorized Distributors
6
6
Polarity
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
1
-
Breakdown Voltage
470.5 V
470.5 V
Clamping Voltage
648 V
648 V
Peak Pulse Power
800 W
600 W
Peak Pulse Current
900 mA
900 mA

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-12-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Trans Voltage Suppressor Diode, 600W, 376V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
LittelfuseSMBJ440CA
SMBJ Series 492 V 600 W Surface Mount Bi-Directional TVS Diode - DO-214AA
LittelfuseP6SMB550CA
P6SMB Series 760 V 0.6 kW Surface Mount Bi-Directional TVS Diode - DO-214AA
LittelfuseP6KE550CA
P6KE Series 522.5 V 800 mA 600 W Through Hole TVS Diode - DO-204AC
Trans Voltage Suppressor Diode, 600W, 468V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
Bidirectional TVS Diode, 600W, 900mA, 698V/485V, SMB (DO-214AA), SMD, 2.44mm H

Descriptions

Descriptions of Littelfuse SMBJ400CA provided by its distributors.

ESD protection diodes / TVS diodes; LITTELFUSE; SMBJ400CA; 648 V; 900 mA; 400 V; 447 V - 494 V
SMBJ Series 5 W 494 V Bi-Directional Surface Mount TVS Diode - SMB
TVS DIODE, 600W, 400V, BIDIR, DO-214AA; Product Range: SMBJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 400V; Clamping Voltage Vc Max: 648V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown Vo
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 400 / Clamping Voltage V = 648 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 1.3 / Breakdown Voltage Min. V = 447 / Breakdown Voltage Max. V = 494 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AA / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN