Littelfuse SMBJ440CA

SMBJ Series 492 V 600 W Surface Mount Bi-Directional TVS Diode - DO-214AA
$ 0.287
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMBJ440CA.

IHS

Datasheet6 pages6 years ago

Farnell

element14 APAC

Littelfuse SCT

Future Electronics

Inventory History

3 month trend:
-35.62%

CAD Models

Download Littelfuse SMBJ440CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.287
$ 0.242
$ 0.242
Stock
322,243
379,819
379,819
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
517.5 V
517.5 V
517.5 V
Clamping Voltage
713 V
713 V
713 V
Peak Pulse Power
800 W
600 W
600 W
Peak Pulse Current
900 mA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseP6KE440CA
P6KE Series 602 V 0.6 kW Through Hole Bi-Directional TVS Diode - DO-204AC
Trans Voltage Suppressor Diode, 600W, 376V V(RWM), Bidirectional, 1 Element, Silicon, DO-15
LittelfuseP6SMB550CA
P6SMB Series 760 V 0.6 kW Surface Mount Bi-Directional TVS Diode - DO-214AA
LittelfuseP6KE550CA
P6KE Series 522.5 V 800 mA 600 W Through Hole TVS Diode - DO-204AC
Trans Voltage Suppressor Diode, 600W, 468V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
Bidirectional TVS Diode, 600W, 900mA, 698V/485V, SMB (DO-214AA), SMD, 2.44mm H

Descriptions

Descriptions of Littelfuse SMBJ440CA provided by its distributors.

SMBJ Series 492 V 600 W Surface Mount Bi-Directional TVS Diode - DO-214AA
ESD protection diodes / TVS diodes; LITTELFUSE; SMBJ440CA; 713 V; 900 mA; 440 V; 492 V - 543 V
Diode TVS Single Bi-Dir 440V 600W 2-Pin SMB T/R / Silicon Avalanche Diodes - 600W Surface Mount Transient Voltage Supressors
Littelfuse BidirectionalTVSDiodes, Maximum clamping voltage 713V, SMD mount, DO-214AA (SMB)encapsulation, Minimum breakdown voltage 492V
TVS DIODE, 600W, 440V, BIDIR, DO-214AA; Product Range: SMBJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 440V; Clamping Voltage Vc Max: 713V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown Voltage Min: 492V; Breakdown Voltage Max: 543V; Peak Pulse Power Dissipation: 600W; Automotive Qualification Standard: -; SVHC: No SVHC (12-Jan-2017)
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 440 / Clamping Voltage V = 713 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 1.1 / Breakdown Voltage Min. V = 492 / Breakdown Voltage Max. V = 543 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AA / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ440CA.