Vishay SMAZ5927B-M3/61

Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-214AC
$ 0.186
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMAZ5927B-M3/61.

IHS

Datasheet5 pages2 years ago

Inventory History

3 month trend:
+65.85%

Alternate Parts

Price @ 1000
$ 0.186
$ 0.151
$ 0.151
Stock
38,967
123,616
123,616
Authorized Distributors
5
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMA
SMA
SMA
Zener Voltage
12 V
12 V
12 V
Tolerance
5 %
5 %
5 %
Power Dissipation
-
500 mW
500 mW
Impedance
6.5 Ω
6.5 Ω
6.5 Ω
Max Reverse Leakage Current
-
1 µA
1 µA
Forward Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Diodes Inc.SMAZ12-13-F
SMAZ12-13 Series 1 W 12 V 200 mA Surface Mount Zener Diode - DO-214AC
Zener Diode, 12V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC
Zener Diode Single 10V 5% 7Ohm 1000mW 2-Pin SMA T/R / DIODE ZENER 10V 1W DO214AC
SML4741A Series 11 V 5 µA 1 W Surface Mount Zener Diode - DO-214AC (SMA)
Diodes Inc.SMAZ10-13-F
SMAZ10-13 Series 1 W 10 V 200 mA Surface Mount Zener Diode - DO-214AC
Diodes Inc.SMAZ15-13-F
SMAZ15-13 Series 1 W 15 V 200 mA Surface Mount Zener Diode - DO-214AC

Descriptions

Descriptions of Vishay SMAZ5927B-M3/61 provided by its distributors.

Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-214AC
Zener Diode Single 12V 5% 6.5Ohm 1500mW 2-Pin SMA T/R
Compliant Surface Mount 6.5 Ω Tape & Reel (TR) 5 % SMA 12 V 500 mW
1.5W,12V 5%,sma Zener |Vishay SMAZ5927B-M3/61
5% 1¦ÌA 12V 6.5¦¸ 1.5W DO-214-AC

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAZ5927B-M3\61