Vishay SML4740A-E3/61

Zener Diode Single 10V 5% 7Ohm 1000mW 2-Pin SMA T/R / DIODE ZENER 10V 1W DO214AC
$ 0.208
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SML4740A-E3/61.

IHS

Datasheet6 pages4 years ago

_legacy Avnet

Future Electronics

TME

Inventory History

3 month trend:
+12.36%

Alternate Parts

Price @ 1000
$ 0.208
$ 0.278
$ 0.278
Stock
197,252
19,386
19,386
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SMA
-
-
Zener Voltage
10 V
-
-
Tolerance
5 %
-
-
Power Dissipation
1 W
-
-
Impedance
7 Ω
-
-
Max Reverse Leakage Current
10 µA
-
-
Forward Voltage
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2011-01-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Zener Diode, 9.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC
Zener Diode, single, Two Terminal,10V V(Z),5%,do-214Ac/Sma |Vishay SMAZ5925B-E3/61
Diodes Inc.SMAZ12-13-F
SMAZ12-13 Series 1 W 12 V 200 mA Surface Mount Zener Diode - DO-214AC
Zener Diode, 8.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC
Diodes Inc.SMAZ10-13-F
SMAZ10-13 Series 1 W 10 V 200 mA Surface Mount Zener Diode - DO-214AC
Diodes Inc.SMAZ10-13
Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional

Descriptions

Descriptions of Vishay SML4740A-E3/61 provided by its distributors.

Zener Diode Single 10V 5% 7Ohm 1000mW 2-Pin SMA T/R / DIODE ZENER 10V 1W DO214AC
SML4740 Series 1 W 10 V 5 % Tolerance Surface Mount Zener Diode - DO-214AC
Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC
Zener Diode Do214 |Vishay SML4740A-E3/61
1W 10V DO-214AC Zener Diodes ROHS
5% 10¦ÌA 10V 7¦¸ 1W SMA(DO-214AC) 2.29mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric