Vishay SML4741A-E3/61

SML4741A Series 11 V 5 µA 1 W Surface Mount Zener Diode - DO-214AC (SMA)
$ 0.176
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SML4741A-E3/61.

Newark

Datasheet6 pages4 years ago
Datasheet5 pages13 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
Datasheet5 pages9 years ago
Datasheet5 pages12 years ago

TME

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.13%

CAD Models

Download Vishay SML4741A-E3/61 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.176
$ 0.244
Stock
190,298
34,272
Authorized Distributors
6
3
Mount
Surface Mount
Surface Mount
Case/Package
SMA
SMA
Zener Voltage
11 V
11 V
Tolerance
5 %
5 %
Power Dissipation
1 W
1 W
Impedance
8 Ω
8 Ω
Max Reverse Leakage Current
5 µA
5 µA
Forward Voltage
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2011-01-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

SURFACE MOUNT ZENER DIODE Zener Diode, 13V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC
SML4742 Series 1 W 12 V Surface Mount Zener Diode - DO-214AC
Zener Diode, 12V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC
Diodes Inc.SMAZ8V2-13-F
SMAZ Series 1 W 8.2 V 200 mA Surface Mount Zener Diode - DO-214AC
Diodes Inc.SMAZ9V1-13-F
SMAZ9V1-13 Series 1 W 9.1 V 200 mA Surface Mount Zener Diode - DO-214AC
Diodes Inc.SMAZ12-13-F
SMAZ12-13 Series 1 W 12 V 200 mA Surface Mount Zener Diode - DO-214AC

Descriptions

Descriptions of Vishay SML4741A-E3/61 provided by its distributors.

SML4741A Series 11 V 5 µA 1 W Surface Mount Zener Diode - DO-214AC (SMA)
Zener Diode, 11V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC
Zener Diode Single 11V 5% 8Ohm 1000mW 2-Pin SMA T/R
SML4741A-E3/61 ZENER DIODE, 11V 10% 1000 MW SMT 2-PIN DO-214AC

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SML4741A-E3/61.