
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | SMAZ15-13-F | 10,000 | 5K | 12h | ||||||||
| Newark | SMAZ15-13-F | 8,424 | 5 | Cut Tape | ||||||||
| Future Electronics | SMAZ15-13-F | 270,000 | 5K | Tape & Reel | ||||||||
| Galco | SMAZ15-13-F | 25 | 1 | 9h | ||||||||
| RS (Formerly Allied Electronics) | SMAZ15-13-F | 44 | 1 | Bulk | 23h |
Download datasheets and manufacturer documentation for Diodes Inc. SMAZ15-13-F.
Download Diodes Inc. SMAZ15-13-F symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Diodes Inc. SMAZ15-13-F provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:
Download datasheets and manufacturer documentation for Diodes Inc. SMAZ15-13-F.