Diodes Inc. SMAZ10-13-F

SMAZ10-13 Series 1 W 10 V 200 mA Surface Mount Zener Diode - DO-214AC
$ 0.134
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. SMAZ10-13-F.

Diodes Inc SCT

Technical Drawing5 pages9 years ago

element14 APAC

RS (Formerly Allied Electronics)

Future Electronics

iiiC

Inventory History

3 month trend:
-15.34%

CAD Models

Download Diodes Inc. SMAZ10-13-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.134
$ 0.716
Stock
6,425,412
104,924
Authorized Distributors
6
1
Mount
Surface Mount
Surface Mount
Case/Package
SMA
SMA
Zener Voltage
10 V
10 V
Tolerance
5 %
5 %
Power Dissipation
1 W
1 W
Impedance
4 Ω
4 Ω
Max Reverse Leakage Current
1 µA
1 µA
Forward Voltage
1.2 V
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-12-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.SMAZ12-13-F
SMAZ12-13 Series 1 W 12 V 200 mA Surface Mount Zener Diode - DO-214AC
Diodes Inc.SMAZ9V1-13-F
SMAZ9V1-13 Series 1 W 9.1 V 200 mA Surface Mount Zener Diode - DO-214AC
Diode Zener Single 10V 6% 3W Automotive 2-Pin SMA T/R
Diodes Inc.SMAZ7V5-13-F
SMAZ7V5-13 Series 1 W 7.5 V 200 mA Surface Mount Zener Diode - DO-214AC
Zener Diode, 9.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC
DIODE ZENER 10V 1.5W SMA / 1.5 Watt Plastic Surface Mount Zener Voltage Regulators

Descriptions

Descriptions of Diodes Inc. SMAZ10-13-F provided by its distributors.

SMAZ10-13 Series 1 W 10 V 200 mA Surface Mount Zener Diode - DO-214AC
Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional
Zener Diode Single 10V 5% 4Ohm 1000mW 2-Pin SMA T/R
10V ±5% 1W 1uA@7.6V 4Ω Single 9.5V~10.5V SMA Zener Diodes ROHS
SMAZ10-13-F,ZENER DIODE SMA 1W

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated