Vishay SMAJ8.5A-E3/61

TVS Diode, TRANSZORB SMAJ Series, Unidirectional, 8.5 V, 14.4 V, DO-214AC (SMA), 2 Pins
$ 0.153
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMAJ8.5A-E3/61.

IHS

Datasheet6 pages4 years ago

Upverter

Newark

Future Electronics

iiiC

Inventory History

3 month trend:
-31.72%

CAD Models

Download Vishay SMAJ8.5A-E3/61 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.153
$ 0.094
$ 0.094
Stock
131,796
218,886
218,886
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
9.92 V
9.92 V
9.92 V
Clamping Voltage
14.4 V
14.4 V
14.4 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
2.2 A
2.9 A
2.9 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2001-01-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

BournsSMAJ9.0A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 111V 26A 400W -55C~150C TJ
BournsSMAJ100A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 123V 5muA 400W -55C~150C TJ
Diodes Inc.SMAJ100A-13-F
SMAJ Series 400 W 100 V Surface Mount Uni-Directional TVS Diode - DO-214AC
LittelfuseSMAJ100A
SMAJ Series 100 V 400 W Uni-Directional Transient Voltage Suppressor Diode -SMA
BournsSMAJ110A
Trans Voltage Suppressor Diode, 400W, 110V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
Diode TVS Single Uni-Dir 102V 400W 2-Pin DO-204AL T/R

Descriptions

Descriptions of Vishay SMAJ8.5A-E3/61 provided by its distributors.

TVS Diode, TRANSZORB SMAJ Series, Unidirectional, 8.5 V, 14.4 V, DO-214AC (SMA), 2 Pins
400W,8.5V 5%,unidir, sma Tvs Rohs Compliant: Yes |Vishay SMAJ8.5A-E3/61
Trans Voltage Suppressor Diode, 400W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
400 W 8.5 V Uni-Directional SMT Transient Voltage Suppressor Diode - DO-214AC
27.7A 14.4V 9.4V 8.5V Unidirectional SMA TVS ROHS
TVS Diode Single Uni-Dir 8.5V 400W 2-Pin SMA T/R
27.8A 400W 14.4V 9.44V Unidirectional 8.5V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
TVS DIODE 8.5VWM 14.4VC DO214AC
二极管, TVS, 单向, 8.5V, DO-214AC-2;

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric