Bourns SMAJ100A

A 100V, 400W, uni-directional, SMA pkg TVS Diode | Bourns SMAJ100A
$ 0.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMAJ100A.

TME

Datasheet6 pages4 years ago

IHS

JRH Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.34%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.115
$ 0.167
Stock
176,441
64,540
Authorized Distributors
6
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
Number of Bidirectional Channels
-
-
Breakdown Voltage
117 V
117 V
Clamping Voltage
162 V
162 V
Peak Pulse Power
400 W
400 W
Peak Pulse Current
2.5 A
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMAJ78A
Diode TVS Single Uni-Dir 78V 400W 2-Pin SMA
BournsSMAJ130A
Diode TVS Single Uni-Dir 130V 400W 2-Pin SMA T/R
BournsSMAJ120A
3.5V Unidirectional 400W 2.1A 193V 133V SMA(DO-214AC) SMD mount 2.62mm(height)
Diodes Inc.SMAJ130A-13-F
SMAJ Series 130 V 400 W Surface Mount Uni-Directional TVS Diode - DO-214AC
LittelfuseSMAJ130A
SMAJ Series 130 V 400 W Uni-Directional Surface Mount TVS Diode - DO-214AC
LittelfuseSMAJ120A
TVS Diodes - Transient Voltage Suppressors 120Vr 400W 2.1A 5% UniDirectional

Descriptions

Descriptions of Bourns SMAJ100A provided by its distributors.

A 100V, 400W, uni-directional, SMA pkg TVS Diode | Bourns SMAJ100A
2.5A 162V 400W 111V 100V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
TVS Diode Single Uni-Dir 100V 400W 2-Pin SMA T/R
ESD Suppressors / TVS Diodes 100volts 5uA 2.5 Amps Uni-Dir
DIO TVS VWM 100V 400W UNIDIR SMA
DIODE TVS 100V 400W UNI 5% SMD
TVS DIODE 100VWM 162VC DO214AC
Trans Voltage Suppressor Diode
Product Range:smaj Series; Tvs Polarity:unidirectional; Reverse Stand-Off Voltage Vrwm:100V; Clamping Voltage Vc Max:162V; Diode Case Style:do-214Ac (Sma); No. Of Pins:2Pins; Breakdown Voltage Min:111V Rohs Compliant: Yes

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ100A.