Bourns SMAJ9.0A

DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 111V 26A 400W -55C~150C TJ
$ 0.123
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMAJ9.0A.

TME

Datasheet6 pages3 years ago

IHS

Electro Sonic

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-0.46%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMAJ100A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 123V 5muA 400W -55C~150C TJ
BournsSMAJ7.0A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 86V 33.3A 400W -55C~150C TJ
BournsSMAJ78A
Trans Voltage Suppressor Diode, 400W, 78V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
Diodes Inc.SMAJ9.0A-13-F
Tvs Diode, 400W, 9V, Unidir, Sma Rohs Compliant: Yes |Diodes Inc. SMAJ9.0A-13-F
Diodes Inc.SMAJ7.5A-13-F
SMAJ Series 400 W 7.5 V Surface Mount Uni-Directional TVS Diode - DO-214AC
Diode TVS Single Uni-Dir 102V 400W 2-Pin DO-204AL T/R

Descriptions

Descriptions of Bourns SMAJ9.0A provided by its distributors.

DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 111V 26A 400W -55C~150C TJ
Trans Voltage Suppressor Diode, 400W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
A 9.0V, 400W, uni-directional, SMA pkg TVS Diode | Bourns SMAJ9.0A
Diode TVS Single Uni-Dir 9V 400W 2-Pin SMA T/R
26A 15.4V 400W 10V 9V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
DIO TVS VWM 9.0V 400W UNIDIR SMA
DIODE TVS 9.0V 400W UNI 5% SMD
Diode, Full Reel; Product Range:-; Tvs Polarity:Unidirectional; Reverse Standoff Voltage:9V; Clamping Voltage Max:15.4V; Diode Case Style:Do-214Ac (Sma); No. Of Pins:2Pins; Minimum Breakdown Voltage:10V; Qualification:- Rohs Compliant: Yes |Bourns SMAJ9.0A.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ9.0A.