Bourns SMAJ110A

Diode TVS Single Uni-Dir 110V 400W 2-Pin SMA T/R
$ 0.127
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMAJ110A.

TME

Datasheet6 pages4 years ago

IHS

Electro Sonic

iiiC

Newark

Inventory History

3 month trend:
-48.07%

CAD Models

Download Bourns SMAJ110A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.127
$ 0.152
Stock
32,980
98,602
Authorized Distributors
6
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
Number of Bidirectional Channels
-
-
Breakdown Voltage
128.5 V
128.5 V
Clamping Voltage
177 V
177 V
Peak Pulse Power
400 W
400 W
Peak Pulse Current
2.3 A
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-02-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMAJ130A
Diode TVS Single Uni-Dir 130V 400W 2-Pin SMA T/R
BournsSMAJ120A
3.5V Unidirectional 400W 2.1A 193V 133V SMA(DO-214AC) SMD mount 2.62mm(height)
Diodes Inc.SMAJ130A-13-F
SMAJ Series 130 V 400 W Surface Mount Uni-Directional TVS Diode - DO-214AC
LittelfuseP4KE150A
TVS Diode 128V Unidirectional 400W 2A 207V 143V DO-204AL, DO-41 TH
BournsSMAJ9.0A
A 9.0V, 400W, uni-directional, SMA pkg TVS Diode | Bourns SMAJ9.0A
Diodes Inc.SMAJ100A-13-F
SMAJ Series 400 W 100 V Surface Mount Uni-Directional TVS Diode - DO-214AC

Descriptions

Descriptions of Bourns SMAJ110A provided by its distributors.

Diode TVS Single Uni-Dir 110V 400W 2-Pin SMA T/R
3.5V Unidirectional 400W 2.3A 177V 122V SMA(DO-214AC) SMD mount
TVS DIODE 110VWM 177VC DO214AC
Trans Voltage Suppressor Diode

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.