Littelfuse SMAJ100A

SMAJ Series 100 V 400 W Uni-Directional Transient Voltage Suppressor Diode -SMA
$ 0.129
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMAJ100A.

Newark

Datasheet6 pages6 years ago
Datasheet5 pages14 years ago
Datasheet5 pages17 years ago
Datasheet5 pages18 years ago

LKR

Future Electronics

DigiKey

Inventory History

3 month trend:
-12.86%

CAD Models

Download Littelfuse SMAJ100A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.129
$ 0.097
$ 0.097
Stock
373,998
195,977
195,977
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
117 V
117 V
117 V
Clamping Voltage
162 V
162 V
162 V
Peak Pulse Power
400 W
300 W
300 W
Peak Pulse Current
2.5 A
1.9 A
1.9 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-11-20
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

BournsSMAJ100A
A 100V, 400W, uni-directional, SMA pkg TVS Diode | Bourns SMAJ100A
LittelfuseSMAJ130A
SMAJ Series 130 V 400 W Uni-Directional Surface Mount TVS Diode - DO-214AC
Diodes Inc.SMAJ130A-13-F
SMAJ Series 130 V 400 W Surface Mount Uni-Directional TVS Diode - DO-214AC
LittelfuseSMAJ120A
TVS Diodes - Transient Voltage Suppressors 120Vr 400W 2.1A 5% UniDirectional
BournsSMAJ110A
Diode TVS Single Uni-Dir 110V 400W 2-Pin SMA T/R
Trans Voltage Suppressor Diode, 400W, 120V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC

Descriptions

Descriptions of Littelfuse SMAJ100A provided by its distributors.

SMAJ Series 100 V 400 W Uni-Directional Transient Voltage Suppressor Diode -SMA
TVS Diodes & ESD Suppressors; SMAJ100A; LITTELFUSE; 100 V; 2; 162 V; 111 V
400 W SURFACE MOUNT TRANSIENT VOLTAGE SUPPRESSION DIODE Trans Voltage Suppressor Diode, 400W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
TVS DIODE, 400W, 100V, UNIDIR, DO-214AC; Product Range: SMAJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 100V; Clamping Voltage Vc Max: 162V; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Breakdown Voltage Min: 111V; Breakdown Voltage Max: 123V; Peak Pulse Power Dissipation: 400W; Automotive Qualification Standard: -; SVHC: No SVHC (12-Jan-2017)
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 100 / Clamping Voltage V = 162 / Peak Pulse Power Dissipation W = 400 / Peak Pulse Current A = 2.5 / Breakdown Voltage Min. V = 111 / Breakdown Voltage Max. V = 123 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AC / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ-100A