Diodes Inc. SMAJ8.0CA-13-F

Tvs Diode, 400W, 8V, Bidir, Sma Rohs Compliant: Yes |Diodes Inc. SMAJ8.0CA-13-F
$ 0.122
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. SMAJ8.0CA-13-F.

IHS

Datasheet6 pages4 years ago

Future Electronics

iiiC

DigiKey

Inventory History

3 month trend:
-48.21%

CAD Models

Download Diodes Inc. SMAJ8.0CA-13-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.122
$ 0.128
$ 0.128
Stock
294,749
288,383
288,383
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
9.36 V
9.36 V
9.36 V
Clamping Voltage
13.6 V
13.6 V
13.6 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
29.4 A
29.4 A
29.4 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseSMAJ10CA
SMAJ Series 10 V 400 W Bi-Directional Surface Mount TVS Diode - DO-214AC
Diodes Inc.SMAJ10CA-13-F
SMAJ Series 400 W 10 VBR Surface Mount Bi-Directional TVS Diode - DO-214AC
LittelfuseP4SMA12CA
P4SMA Series 400 W 12 V Bi-Directional Surface Mount TVS Diode - DO-214AC
LittelfuseSA10CA
SA Series 500 W 11.1 V Bi-Directional Axial TVS Diode - DO-204AC
Trans Voltage Suppressor Diode, 400W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
Trans Voltage Suppressor Diode, 300W, 10.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC

Descriptions

Descriptions of Diodes Inc. SMAJ8.0CA-13-F provided by its distributors.

Tvs Diode, 400W, 8V, Bidir, Sma Rohs Compliant: Yes |Diodes Inc. SMAJ8.0CA-13-F
TVS Diode, SMAJ Series, Bidirectional, 8 V, 13.6 V, DO-214AC (SMA), 2 Pins
ESD Suppressor / TVS Diodes VRWM=8V VBR(min)=8.89V VC=13.6V@IPP=29.4A SMA
SMAJ Series 8 V 400 W SMT BI-Directional Transient Voltage Suppressor - SMA

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ8.0CA13F