Vishay SMAJ8.0A-E3/61

SMAJ Series 400 W 8 V Uni-Directional Surface Mount TVS Diode - DO-214AC
$ 0.153
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMAJ8.0A-E3/61.

IHS

Datasheet6 pages4 years ago

Upverter

Newark

DigiKey

Inventory History

3 month trend:
-50.54%

CAD Models

Download Vishay SMAJ8.0A-E3/61 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.153
$ 0.084
$ 0.084
Stock
99,663
152,382
152,382
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
9.36 V
9.36 V
9.36 V
Clamping Voltage
13.6 V
13.6 V
13.6 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
29.4 A
29.4 A
29.4 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2001-01-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

BournsSMAJ10A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 11.1V 5muA 400W -55C~150C TJ
LittelfuseSMAJ10A
SMAJ Series 10 V 400 W SMT Uni-Directional Transient Voltage Suppressor - SMA
Diodes Inc.SMAJ10A-13-F
SMAJ10A Series 400 W 10 V Surface Mount Uni-Directional TVS Diode - DO-214AC
LittelfuseSMAJ9.0A
SMAJ Series 15.4 V 0.4 kW Surface Mount Uni-Directional TVS Diode - DO-214AC
LittelfuseP4SMA11A
P4SMA Series - 400W Surface Mount Transient Voltage (TVS) Diode, 9.4V, DO-214AC, RoHS
400 Watt SMA Transient Voltage Suppressor, 8.5 V Unidirectional

Descriptions

Descriptions of Vishay SMAJ8.0A-E3/61 provided by its distributors.

SMAJ Series 400 W 8 V Uni-Directional Surface Mount TVS Diode - DO-214AC
400W,8.0V 5%,unidir, sma Tvs Rohs Compliant: Yes |Vishay SMAJ8.0A-E3/61
Trans Voltage Suppressor Diode, 400W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
TVS Diodes / ESD Suppressors 400W 8.0V 5% Uni
TVS DIODE, UNIDIR, 8V, DO-214AC-2;
8V 400W 29.4A 13.6V 8.89V SMA(DO-214AC) 2.09mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric