Littelfuse SMAJ10A

SMAJ Series 10 V 400 W SMT Uni-Directional Transient Voltage Suppressor - SMA
$ 0.148
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMAJ10A.

Newark

Datasheet6 pages6 years ago

element14 APAC

Farnell

Future Electronics

DigiKey

Inventory History

3 month trend:
+14.96%

CAD Models

Download Littelfuse SMAJ10A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.148
$ 0.09
$ 0.09
Stock
2,660,854
904,468
904,468
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
11.7 V
11.7 V
11.7 V
Clamping Voltage
17 V
17 V
17 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
23.5 A
23.5 A
23.5 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-11-20
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

BournsSMAJ10A
TVS Diode, Unidirectional 400W 23.5A 17V 11.1V SMA(DO-214AC) SMD 2.62mm H
TVS Diode Unidirectional 400W 24A 10.2V 16.7V 11.4V SMA(DO-214AC) SMD 2.09mm H
Diode TVS Single Uni-Dir 10.2V 400W 2-Pin DO-213AB T/R
400 W 12 V Uni-Directional Through Hole Transient Voltage Suppressor Diode
LittelfuseP4KE12A-B
P4KE Series - 400W Axial Leaded Transient Voltage Supressors, DO-204AL, RoHS
LittelfuseP4KE12A
10.2V Unidirectional 400W 24.6A 16.7V 11.4V DO-204AL,DO-41 Through hole mounting

Descriptions

Descriptions of Littelfuse SMAJ10A provided by its distributors.

SMAJ Series 10 V 400 W SMT Uni-Directional Transient Voltage Suppressor - SMA
TVS Diodes & ESD Suppressors; SMAJ10A; LITTELFUSE; 10 V; 2; 17 V; 12.3 V
Littelfuse UnidirectionalTVSDiodes, Maximum clamping voltage 17V, SMD mount, DO-214ACencapsulation, Minimum breakdown voltage 12.3V
TVS-DIODE, 400W, 17V, UNIDIRECTIONAL, DO; TVS-DIODE, 400W, 17V, UNIDIRECTIONAL, DO-214AC; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:10V; Breakdown Voltage Min:11.1V; Breakdown Voltage Max:12.3V; Clampin
TVS DIODE, 400W, 10V, UNIDIR, DO-214AC; Product Range: SMAJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 10V; Clamping Voltage Vc Max: 17V; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Breakdown Vol
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 10 / Clamping Voltage V = 17 / Peak Pulse Power Dissipation W = 400 / Peak Pulse Current A = 23.5 / Breakdown Voltage Min. V = 11.1 / Breakdown Voltage Max. V = 12.3 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 5 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AC / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ10A.