Littelfuse P4SMA11A

P4SMA Series - 400W Surface Mount Transient Voltage (TVS) Diode, 9.4V, DO-214AC, RoHS
$ 0.162
Production

Price and Stock

DistributorSKUMinPkg
TMEP4SMA11A-LF0250
14h
TTIP4SMA11A05KTape & Reel
18h
NewarkP4SMA11A05KTape & Reel
Onlinecomponents.comP4SMA11A02500Bulk
Master ElectronicsP4SMA11A02500

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P4SMA11A.

IHS

Datasheet6 pages3 years ago

DigiKey

Burklin Elektronik

TME

Littelfuse SCT

Inventory History

3 month trend:
-14.29%

CAD Models

Download Littelfuse P4SMA11A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

BournsSMAJ10A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 11.1V 5muA 400W -55C~150C TJ
Diodes Inc.SMAJ12A-13-F
SMAJ12A Series 400 W 12 V Surface Mount Uni-Directional TVS Diode - DO-214AC
BournsSMAJ11A
ESD protection diodes / TVS diodes; BOURNS; SMAJ11A; 18.2 V; 22 A; 11 V; 12.2 V - 13.2 V
Diodes Inc.SMAJ10A-13-F
SMAJ10A Series 400 W 10 V Surface Mount Uni-Directional TVS Diode - DO-214AC
Trans Voltage Suppressor Diode, 400W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-220AA
Trans Voltage Suppressor Diode, 400W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-220AA

Descriptions

Descriptions of Littelfuse P4SMA11A provided by its distributors.

P4SMA Series - 400W Surface Mount Transient Voltage (TVS) Diode, 9.4V, DO-214AC, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 400W, 9.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
Diode TVS Single Uni-Dir 9.4V 400W 2-Pin SMA T/R
ESD Protection Diodes / TVS Diodes 9.4V 400W 5% Uni-directional
Transient Suppressor Diode, single, unidirectional,9.4V V(Rwm),do-214Ac/Sma |Littelfuse P4SMA11A
9.4V 400W 26.3A 15.6V 10.5V SMA(DO-214AC) 2.09mm
TVS DIODE 9.4VWM 15.6V DO214AC
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 9.4 / Clamping Voltage V = 15.6 / Peak Pulse Power Dissipation W = 400 / Peak Pulse Current A = 26.3 / Breakdown Voltage Min. V = 10.5 / Breakdown Voltage Max. V = 11.6 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 5 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AC / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN