Bourns SMAJ10A

TVS Diode, Unidirectional 400W 23.5A 17V 11.1V SMA(DO-214AC) SMD 2.62mm H
$ 0.144
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMAJ10A.

TME

Datasheet6 pages4 years ago

IHS

LKR

Electro Sonic

element14 APAC

Inventory History

3 month trend:
+1.81%

CAD Models

Download Bourns SMAJ10A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.144
$ 0.09
$ 0.09
Stock
449,292
903,368
903,368
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
11.7 V
11.7 V
11.7 V
Clamping Voltage
17 V
17 V
17 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
23.5 A
23.5 A
23.5 A

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-02-23
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Diode TVS Single Uni-Dir 10.2V 400W 2-Pin DO-213AB T/R
BournsSMAJ12A
TVS Diode, SMAJ, Unidirectional, 12 V, 22 V, DO-214AC (SMA), 2 Pins
BournsSMAJ13A
TVS Diode, SMAJ, Unidirectional, 13 V, 21.5 V, DO-214AC (SMA), 2 Pins
Diodes Inc.SMAJ12A-13-F
SMAJ12A Series 400 W 12 V Surface Mount Uni-Directional TVS Diode - DO-214AC
Diodes Inc.SMAJ13A-13-F
SMAJ Series 13 V 400 W Surface Mount Uni-Directional TVS Diode - DO-214AC
BournsSMAJ8.0A
Diode TVS Single Uni-Dir 8V 400W 2-Pin SMA T/R / TVS DIODE 8VWM 13.6VC DO214AC

Descriptions

Descriptions of Bourns SMAJ10A provided by its distributors.

TVS Diode, Unidirectional 400W 23.5A 17V 11.1V SMA(DO-214AC) SMD 2.62mm H
TVS Diode, SMAJ, Unidirectional, 10 V, 18.8 V, DO-214AC (SMA), 2 Pins
A 10V, 400W, uni-directional, SMA pkg TVS Diode | Bourns SMAJ10A
ESD Suppressors / TVS Diodes 10volts 5/10uA 23.5 Amps Uni-Dir
Dio Tvs Vwm 10V 400W Unidir Sma
TVS Diode Single Uni-Dir 10V 400W 2-Pin SMA T/R
TVS DIODE, UNIDIR, 17V, DO-214AC;
Trans Voltage Suppressor Diode

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ10A.